Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 15mA, 24mA 4.5 V ~ 5.5 V DM74ALS804AWMX
IC GATE NAND HEX 2INPUT 20SOIC - DM74ALS804AWMX - Integrated Circuits (ICs)
| Digi-Key Part Number | DM74ALS804AWMX-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DM74ALS804AWMX | |||
| Description | IC GATE NAND HEX 2INPUT 20SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DM74ALS804AWMX |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 6 |
| Package / Case | 20-SOIC (7.5mm Width) |
| Logic Type | NAND Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 15mA, 24mA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DM74ALS804AWMX DM74ALS804AWMX |
IC GATE NAND HEX 2INPUT 20SOIC - DM74ALS804AWMX (DM74ALS804AWMX-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 15mA, 24mA 4.5 V ~ 5.5 V DM74ALS804AWMXFairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 15mA, 24mA 4.5 V ~ 5.5 V DM74ALS804AWMX
Order 'ic gate nand hex 2input 20soic - DM74ALS804AWMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS804AWMX-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 15mA, 24mA 4.5 V ~ 5.5 V DM74ALS804AWM
Order 'ic gate nand hex 2input 20soic - DM74ALS804AWM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS804AWM-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 48mA, 48mA 4.5 V ~ 5.5 V DM74AS1804WMX
Order 'ic gate nand hex 2input 20soic - DM74AS1804WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS1804WMX-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 48mA, 48mA 4.5 V ~ 5.5 V DM74AS804BWM
Order 'ic gate nand hex 2input 20soic - DM74AS804BWM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS804BWM-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 15mA, 24mA 4.5 V ~ 5.5 V DM74ALS804AN
Order 'ic gate nand hex 2input 20dip - DM74ALS804AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS804AN-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 48mA, 48mA 4.5 V ~ 5.5 V DM74AS1804N
Order 'ic gate nand hex 2input 20dip - DM74AS1804N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS1804N-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 48mA, 48mA 4.5 V ~ 5.5 V DM74AS804BN
Order 'ic gate nand hex 2input 20dip - DM74AS804BN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS804BN-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 48mA, 48mA 4.5 V ~ 5.5 V DM74AS1805WMX
Order 'ic gate nor hex 2input 20soic - DM74AS1805WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS1805WMX-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tube 48mA, 48mA 4.5 V ~ 5.5 V DM74AS805BWM
Order 'ic gate nor hex 2input 20soic - DM74AS805BWM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS805BWM-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube - 4.75 V ~ 5.25 V DM7438N
Order 'ic gate nand quad 2input 14dip - DM7438N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM7438N-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 24mA, 24mA 2 V ~ 6 V 74AC00MTC
Order 'ic gate nand quad 2input 14tssop - 74AC00MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC00MTC-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 24mA, 24mA 2 V ~ 6 V 74AC00MTCX
Order 'ic gate nand quad 2input 14tssop - 74AC00MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC00MTCX-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 24mA, 24mA 2 V ~ 6 V 74AC00SCX
Order 'ic gate nand quad 2input 14-soic - 74AC00SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC00SCXTR-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 24mA, 24mA 2 V ~ 6 V 74AC00SJ
Order 'ic gate nand quad 2input 14sop - 74AC00SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC00SJ-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 24mA, 24mA 2 V ~ 6 V 74AC00SJX
Order 'ic gate nand quad 2input 14sop - 74AC00SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC00SJX-ND.
Options for Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 15mA, 24mA 4.5 V ~ 5.5 V DM74ALS804AWMX
Send this link via E-Mail
Help With This Screen
