IC INVERTER HEX 14-DIP - DM74ALS04BN - Integrated Circuits (ICs)
| Digi-Key Part Number | DM74ALS04BN-ND |
1 25 100 250 500 1000 5000 10000 25000 |
.55000 .44000 .33000 .23100 .18260 .15400 .14300 .14025 .13750 |
Extended Price
0.55 11.00 33.00 57.75 91.30 154.00 715.00 1402.50 3437.50 |
| Manufacturer Part Number | DM74ALS04BN | |||
| Description | IC INVERTER HEX 14-DIP | |||
| Quantity Available | 990 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DM74ALS04BN |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 6 |
| Series | 74ALS |
| Package / Case | 14-DIP |
| Logic Type | Inverter |
| Packaging | Tube |
| Mounting Type | Through Hole |
| Number of Inputs | 1 |
| Output Current High, Low | 4mA, 8mA |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DM74ALS04BN DM74ALS04BN |
DM74ALS04BN Specification Sheet
IC INVERTER HEX 14-DIP - DM74ALS04BN (DM74ALS04BN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC INVERTER HEX 14-DIP - DM74ALS04BN
Order 'ic inverter hex 14-dip - DM74ALS04BN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS04BN-ND.
IC INVERTER HEX 14-DIP - 74AC04PC
Order 'ic inverter hex 14-dip - 74AC04PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC04PC-ND.
IC INVERTER HEX 14-DIP - 74ACT04PC
Order 'ic inverter hex 14-dip - 74ACT04PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT04PC-ND.
IC INVERTER HEX 14-DIP - 74F04PC
Order 'ic inverter hex 14-dip - 74F04PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F04PC-ND.
IC INVERTER HEX 14-DIP - DM7404N
Order 'ic inverter hex 14-dip - DM7404N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM7404N-ND.
IC INVERTER HEX 14-DIP - DM74AS04N
Order 'ic inverter hex 14-dip - DM74AS04N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS04N-ND.
IC INVERTER HEX 14-DIP - DM74LS04N
Order 'ic inverter hex 14-dip - DM74LS04N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS04N-ND.
IC INVERTER HEX 14-DIP - MM74C04N
Order 'ic inverter hex 14-dip - MM74C04N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C04N-ND.
IC INVERTER HEX 14-DIP - MM74HC04N
Order 'ic inverter hex 14-dip - MM74HC04N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC04N-ND.
IC INVERTER HEX 14-DIP - MM74HCT04N
Order 'ic inverter hex 14-dip - MM74HCT04N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT04N-ND.
IC INVERTER HEX 14-SOIC - 74AC04SC
Order 'ic inverter hex 14-soic - 74AC04SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC04SC-ND.
IC INVERTER HEX 14-SOIC - 74AC04SCX
Order 'ic inverter hex 14-soic - 74AC04SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC04SCXTR-ND.
IC INVERTER HEX 14-SOIC - 74ACT04SC
Order 'ic inverter hex 14-soic - 74ACT04SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT04SC-ND.
IC INVERTER HEX 14-SOIC - 74F04SC
Order 'ic inverter hex 14-soic - 74F04SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F04SC-ND.
IC INVERTER HEX 14-SOIC - 74VHC04M
Order 'ic inverter hex 14-soic - 74VHC04M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC04M-ND.
Send this link via E-Mail
Help With This Screen