Rohm Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 1.2mA, 3mA 3 V ~ 16 V BU4081BFV-E2
IC QUAD 2INP AND GATE SSOPB14 TR - BU4081BFV-E2 - Integrated Circuits (ICs)
| Digi-Key Part Number | BU4081BFV-E2-ND |
2500 |
.40300 |
Extended Price
1007.50 |
| Manufacturer Part Number | BU4081BFV-E2 | |||
| Description | IC QUAD 2INP AND GATE SSOPB14 TR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BU4081BFV-E2 |
| Vendor | Rohm Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 14-SSOP |
| Logic Type | AND Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 1.2mA, 3mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 3 V ~ 16 V |
| Drawing Number | 846; SSOP-B14; FV; 14 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BU4081BFV E2 BU4081BFVE2 |
BU4081BFV-E2 Specification Sheet
IC QUAD 2INP AND GATE SSOPB14 TR - BU4081BFV-E2 (BU4081BFV-E2-ND) - Integrated Circuits (ICs)
Related parts Rohm Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 1.2mA, 3mA 3 V ~ 16 V BU4081BFV-E2Rohm Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 1.2mA, 3mA 3 V ~ 16 V BU4081BFV-E2
Order 'ic quad 2inp and gate ssopb14 tr - BU4081BFV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU4081BFV-E2-ND.
Rohm Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 1.2mA, 3mA 3 V ~ 16 V BU4030BF-E2
Order 'ic quad exclus or gate sop14 tr - BU4030BF-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU4030BF-E2-ND.
Rohm Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 1.2mA, 3mA 3 V ~ 16 V BU4070BF-E2
Order 'ic quad exclus or gate sop14 tr - BU4070BF-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU4070BF-E2-ND.
Rohm Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 1.2mA, 3mA 3 V ~ 16 V BU4011BFV-E2
Order 'ic quad 2input nand gate ssopb14 - BU4011BFV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU4011BFV-E2-ND.
Rohm Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 1.2mA, 3mA 3 V ~ 16 V BU4093BF-E2
Order 'ic quad nand w/schmitt sop14 tr - BU4093BF-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU4093BF-E2-ND.
Rohm Semiconductor Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) BH3857AFV-E2
Order 'ic ctrlr audio sound ssop-b40 tr - BH3857AFV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH3857AFV-E2-ND.
Rohm Semiconductor Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) BH3854AFS-E2
Order 'ic serial sound ctrl ssop-a32 tr - BH3854AFS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH3854AFS-E2-ND.
Rohm Semiconductor Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) BH3856FS-E2
Order 'ic srl sound ctrl 2wr ssopa32 tr - BH3856FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH3856FS-E2-ND.
Rohm Semiconductor Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) BH3862FS-E2
Order 'ic serial sound ctrl ssop-a24 tr - BH3862FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH3862FS-E2-ND.
Rohm Semiconductor Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) BH3868BFS-E2
Order 'ic aud sound process ssop-a32 tr - BH3868BFS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH3868BFS-E2-ND.
Rohm Semiconductor Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) BA3126F-E2
Order 'ic head switch 2ch 16v sop14 tr - BA3126F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA3126F-E2-ND.
Rohm Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 1.2mA, 3mA 3 V ~ 16 V BU4081BF-E2
Order 'ic quad 2-inp and gate sop14 tr - BU4081BF-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU4081BF-E2-ND.
Rohm Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 1.2mA, 3mA 3 V ~ 16 V BU4093BFV-E2
Order 'ic quad nand w/schmitt ssop-b14 - BU4093BFV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU4093BFV-E2-ND.
Rohm Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Tape & Reel (TR) 3mA, 3mA 3 V ~ 16 V BU4584BFV-E2
Order 'ic hex schmitt trigg ssop-b14 tr - BU4584BFV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU4584BFV-E2-ND.
Rohm Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 3.4mA, 3.4mA 3 V ~ 16 V BU4S81G2-TR
Order 'ic sngle 2input and gate smp5 tr - BU4S81G2-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU4S81G2-TR-ND.
Options for Rohm Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 1.2mA, 3mA 3 V ~ 16 V BU4081BFV-E2
Send this link via E-Mail
Help With This Screen
