Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN BATT 9V VERT WO/PIN SNAP-ON - 68

Digi-Key Part Number 68K-ND
Price Break
100
Unit Price
.25700
Extended Price
25.70
Manufacturer Part Number68
DescriptionCONN BATT 9V VERT WO/PIN SNAP-ON
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information68
VendorKeystone Electronics Corp.
CategoryBatteries, Chargers, Holders
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 68
68
68K ND
68KND
68K

68 Specification Sheet

CONN BATT 9V VERT WO/PIN SNAP-ON - 68 (68K-ND)

Related parts:
CONN BATT 9V VERT WO/PIN SNAP-ON - 68
 Order 'conn batt 9v vert wo/pin snap-on - 68' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 68K-ND.
CONN BATT 9V MALE OFF-BRD SNAP - 635
 Order 'conn batt 9v male off-brd snap - 635' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 635K-ND.
CONN BATT 9V FEMALE OFF-BRD SNAP - 636
 Order 'conn batt 9v female off-brd snap - 636' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 636K-ND.
CONN PLUG 44POS VERT W/PINS - 208868-1
 Order 'conn plug 44pos vert w/pins - 208868-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 208868-1-ND.
CONN PLUG 44POS VERT W/PINS - 208868-3
 Order 'conn plug 44pos vert w/pins - 208868-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 208868-3-ND.
CONN BATT MALE 9V HORZ SNAP-ON - 593
 Order 'conn batt male 9v horz snap-on - 593' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 593K-ND.
CONN BATT FEM 9V HORZ SNAP-ON - 594
 Order 'conn batt fem 9v horz snap-on - 594' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 594K-ND.
CONN PC VERT 9V SNAP-ON - 968
 Order 'conn pc vert 9v snap-on - 968' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 968K-ND.
CONN HEADER 40POS VERT SMD - 104693-4
 Order 'conn header 40pos vert smd - 104693-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 104693-4-ND.
CONN PLUG 32POS VERT SOLDER POST - 174254-1
 Order 'conn plug 32pos vert solder post - 174254-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 174254-1-ND.
CONN HEADER 144POS VERT GOLD - 74300-0003
 Order 'conn header 144pos vert gold - 74300-0003' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 74300-0003-ND.
CONN PLUG 60POS VERT .050 - 173280-4
 Order 'conn plug 60pos vert .050 - 173280-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 173280-4-ND.
CONN PLUG 50POS VERT PCB - 174216-3
 Order 'conn plug 50pos vert pcb - 174216-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 174216-3-ND.
CONN HEADER 11POS VERT GOLD - 103336-4
 Order 'conn header 11pos vert gold - 103336-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 103336-4-ND.
CONN HEADER 12POS VERT GOLD - 103336-5
 Order 'conn header 12pos vert gold - 103336-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 103336-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN BATT 9V MALE OFF-BRD SNAP - 635 Next: CONN BATT FEM 9V HORZ SNAP-ON - 594