Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BUZZER 12-24VAC/DC STANDRD SOUND - M2BJ-B24B - Audio Products

Digi-Key Part Number M2BJ-B24B-ND
Price Break
1
25
50
100
Unit Price
32.83000
30.40040
28.37380
26.34710
Extended Price
32.83
760.01
1418.69
2634.71
Manufacturer Part NumberM2BJ-B24B
DescriptionBUZZER 12-24VAC/DC STANDRD SOUND
Quantity Available 46
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationM2BJ-B24B
VendorOmron Industrial Automation
CategoryAudio Products
Mounting TypePanel Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M2BJ B24B
M2BJB24B

M2BJ-B24B Specification Sheet

Image of BUZZER 12-24VAC/DC STANDRD SOUND - M2BJ-B24B

BUZZER 12-24VAC/DC STANDRD SOUND - M2BJ-B24B (M2BJ-B24B-ND) - Audio Products

Related parts Audio Products:
BUZZER 12-24VAC/DC STANDRD SOUND - M2BJ-B24B
 Order 'buzzer 12-24vac/dc standrd sound - M2BJ-B24B' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number M2BJ-B24B-ND.
BUZZER 12-24VAC/DC STANDRD SOUND - M2BJ-B24A
 Order 'buzzer 12-24vac/dc standrd sound - M2BJ-B24A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number M2BJ-B24A-ND.
BUZZER 12-24VAC/DC STANDRD SOUND - M2BJ-B24C
 Order 'buzzer 12-24vac/dc standrd sound - M2BJ-B24C' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number M2BJ-B24C-ND.
BUZZER 12-24VAC/DC STANDRD SOUND - M2BJ-B24
 Order 'buzzer 12-24vac/dc standrd sound - M2BJ-B24' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number M2BJ-B24-ND.
BUZZER 6 VAC/DC STANDARD SOUND - M2BJ-B06A
 Order 'buzzer 6 vac/dc standard sound - M2BJ-B06A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number M2BJ-B06A-ND.
BUZZER 6 VAC/DC STANDARD SOUND - M2BJ-B06B
 Order 'buzzer 6 vac/dc standard sound - M2BJ-B06B' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number M2BJ-B06B-ND.
BUZZER 6 VAC/DC STANDARD SOUND - M2BJ-B06C
 Order 'buzzer 6 vac/dc standard sound - M2BJ-B06C' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number M2BJ-B06C-ND.
BUZZER 6 VAC/DC STANDARD SOUND - M2BJ-B06
 Order 'buzzer 6 vac/dc standard sound - M2BJ-B06' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number M2BJ-B06-ND.
BUZZER 6 VAC/DC HIGH SOUND - M2BJ-BH06D
 Order 'buzzer 6 vac/dc high sound - M2BJ-BH06D' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number M2BJ-BH06D-ND.
BUZZER 6 VAC/DC HIGH SOUND - M2BJ-BH06E
 Order 'buzzer 6 vac/dc high sound - M2BJ-BH06E' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number M2BJ-BH06E-ND.
BUZZER 12-24 VAC/DC HIGH SOUND - M2BJ-BH24D
 Order 'buzzer 12-24 vac/dc high sound - M2BJ-BH24D' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number M2BJ-BH24D-ND.
BUZZER 12-24 VAC/DC HIGH SOUND - M2BJ-BH24E
 Order 'buzzer 12-24 vac/dc high sound - M2BJ-BH24E' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number M2BJ-BH24E-ND.
RELAY TIMER 10MIN 4MODE 24VAC/DC - H3RN-1-AC24
 Order 'relay timer 10min 4mode 24vac/dc - H3RN-1-AC24' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z2397-ND.
RELAY TIMER 10HRS 4MODE 24VAC/DC - H3RN-11-AC24
 Order 'relay timer 10hrs 4mode 24vac/dc - H3RN-11-AC24' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z2399-ND.
PILOT LIGHT SQUARE BLUE 24VAC/DC - M22-CA-24A
 Order 'pilot light square blue 24vac/dc - M22-CA-24A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1537-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BUZZER 12-24VAC/DC STANDRD SOUND - M2BJ-B24A Next: BUZZER 12-24VAC/DC STANDRD SOUND - M2BJ-B24C