IC GATE NOR TRIPLE 3IN 14SOIC - 74VHC27M - Integrated Circuits (ICs)
| Digi-Key Part Number | 74VHC27M-ND |
1100 |
.11340 |
Extended Price
124.74 |
| Manufacturer Part Number | 74VHC27M | |||
| Description | IC GATE NOR TRIPLE 3IN 14SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74VHC27M |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 3 - Triple |
| Series | 74VHC |
| Package / Case | 14-SOIC |
| Logic Type | NOR Gate |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Inputs | 3 |
| Output Current High, Low | 8mA, 8mA |
| Supply Voltage | 2 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74VHC27M 74VHC27M |
74VHC27M Specification Sheet
IC GATE NOR TRIPLE 3IN 14SOIC - 74VHC27M (74VHC27M-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC GATE NOR TRIPLE 3IN 14SOIC - 74VHC27M
Order 'ic gate nor triple 3in 14soic - 74VHC27M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC27M-ND.
IC GATE NOR TRIPLE 3IN 14SOIC - 74LCX27M
Order 'ic gate nor triple 3in 14soic - 74LCX27M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX27M-ND.
IC GATE NOR TRIPLE 3IN 14SOIC - 74LCX27MX
Order 'ic gate nor triple 3in 14soic - 74LCX27MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX27MX-ND.
IC GATE NOR TRIPLE 3IN 14SOIC - 74VHC27MX
Order 'ic gate nor triple 3in 14soic - 74VHC27MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC27MX-ND.
IC GATE NOR TRIPLE 3IN 14SOIC - DM74ALS27M
Order 'ic gate nor triple 3in 14soic - DM74ALS27M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS27M-ND.
IC GATE NOR TRIPLE 3IN 14SOIC - DM74ALS27MX
Order 'ic gate nor triple 3in 14soic - DM74ALS27MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS27MX-ND.
IC GATE NAND TRIPLE 3IN 14SOIC - 74AC10SCX
Order 'ic gate nand triple 3in 14soic - 74AC10SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC10SCX-ND.
IC GATE AND TRIPLE 3IN 14SOIC - 74AC11SCX
Order 'ic gate and triple 3in 14soic - 74AC11SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC11SCX-ND.
IC GATE NAND TRIPLE 3IN 14SOIC - 74ACT10SCX
Order 'ic gate nand triple 3in 14soic - 74ACT10SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT10SCX-ND.
IC GATE NAND TRIPLE 3IN 14SOIC - 74F10SC
Order 'ic gate nand triple 3in 14soic - 74F10SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F10SC-ND.
IC GATE NAND TRIPLE 3IN 14SOIC - 74F10SCX
Order 'ic gate nand triple 3in 14soic - 74F10SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F10SCX-ND.
IC GATE NOR TRIPLE 3IN 14TSSOP - 74LCX27MTC
Order 'ic gate nor triple 3in 14tssop - 74LCX27MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX27MTC-ND.
IC GATE NOR TRIPLE 3IN 14TSSOP - 74LCX27MTCX
Order 'ic gate nor triple 3in 14tssop - 74LCX27MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX27MTCX-ND.
IC GATE NOR TRIPLE 3IN 14SOP - 74LCX27SJ
Order 'ic gate nor triple 3in 14sop - 74LCX27SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX27SJ-ND.
IC GATE NOR TRIPLE 3IN 14SOP - 74LCX27SJX
Order 'ic gate nor triple 3in 14sop - 74LCX27SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX27SJX-ND.
Send this link via E-Mail
Help With This Screen