CAP 22UF 6.3V HB ELECT SMD - EEV-HB0J220R
| Digi-Key Part Number | PCE3026CT-ND |
5 10 25 100 500 1000 |
.18200 .14900 .13880 .12810 .10676 .08540 |
Extended Price
0.91 1.49 3.47 12.81 53.38 85.40 |
| Manufacturer Part Number | EEV-HB0J220R | |||
| Description | CAP 22UF 6.3V HB ELECT SMD | |||
| Quantity Available | 1550 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EEV-HB0J220R |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.169" L x 0.169" W x 0.228" H (4.30mm x 4.30mm x 5.80mm) |
| Packaging | Cut Tape (CT) |
| Series | HB |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV HB0J220R EEVHB0J220R PCE3026CT ND PCE3026CTND PCE3026CT |
EEV-HB0J220R Specification Sheet
CAP 22UF 6.3V HB ELECT SMD - EEV-HB0J220R (PCE3026CT-ND)
Related parts:CAP 22UF 6.3V HB ELECT SMD - EEV-HB0J220R
Order 'cap 22uf 6.3v hb elect smd - EEV-HB0J220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3026CT-ND.
CAP 22UF 6.3V HB ELECT SMD - EEV-HB0J220R
Order 'cap 22uf 6.3v hb elect smd - EEV-HB0J220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3026TR-ND.
CAP 22UF 6.3V HB ELECT SMD - EEV-HB0J220R
Order 'cap 22uf 6.3v hb elect smd - EEV-HB0J220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3026DKR-ND.
CAP 22UF 16V HB ELECT SMD - EEV-HB1C220R
Order 'cap 22uf 16v hb elect smd - EEV-HB1C220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3032CT-ND.
CAP 22UF 16V HB ELECT SMD - EEV-HB1C220R
Order 'cap 22uf 16v hb elect smd - EEV-HB1C220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3032TR-ND.
CAP 22UF 25V HB ELECT SMD - EEV-HB1E220P
Order 'cap 22uf 25v hb elect smd - EEV-HB1E220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3037CT-ND.
CAP 22UF 25V HB ELECT SMD - EEV-HB1E220P
Order 'cap 22uf 25v hb elect smd - EEV-HB1E220P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3037TR-ND.
CAP 22UF 35V HB ELECT SMD - EEV-HB1V220P
Order 'cap 22uf 35v hb elect smd - EEV-HB1V220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3040CT-ND.
CAP 22UF 35V HB ELECT SMD - EEV-HB1V220P
Order 'cap 22uf 35v hb elect smd - EEV-HB1V220P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3040TR-ND.
CAP .22UF 50V HB ELECT SMD - EEV-HB1HR22R
Order 'cap .22uf 50v hb elect smd - EEV-HB1HR22R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3042CT-ND.
CAP .22UF 50V HB ELECT SMD - EEV-HB1HR22R
Order 'cap .22uf 50v hb elect smd - EEV-HB1HR22R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3042TR-ND.
CAP 2.2UF 50V HB ELECT SMD - EEV-HB1H2R2R
Order 'cap 2.2uf 50v hb elect smd - EEV-HB1H2R2R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3046CT-ND.
CAP 2.2UF 50V HB ELECT SMD - EEV-HB1H2R2R
Order 'cap 2.2uf 50v hb elect smd - EEV-HB1H2R2R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3046TR-ND.
CAP 22UF 16V HB ELECT SMD - EEV-HB1C220R
Order 'cap 22uf 16v hb elect smd - EEV-HB1C220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3032DKR-ND.
CAP 22UF 25V HB ELECT SMD - EEV-HB1E220P
Order 'cap 22uf 25v hb elect smd - EEV-HB1E220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3037DKR-ND.
Send this link via E-Mail
Help With This Screen