IC GATE NAND QUAD 2IN 14TSSOP - 74VCX132MTCX - Integrated Circuits (ICs)
| Digi-Key Part Number | 74VCX132MTCX-ND |
2500 |
.15600 |
Extended Price
390.00 |
| Manufacturer Part Number | 74VCX132MTCX | |||
| Description | IC GATE NAND QUAD 2IN 14TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74VCX132MTCX |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Series | 74VCX |
| Package / Case | 14-TSSOP |
| Logic Type | NAND Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | 24mA, 24mA |
| Supply Voltage | 1.2 V ~ 3.6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74VCX132MTCX 74VCX132MTCX |
74VCX132MTCX Specification Sheet
IC GATE NAND QUAD 2IN 14TSSOP - 74VCX132MTCX (74VCX132MTCX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC GATE NAND QUAD 2IN 14TSSOP - 74VCX132MTCX
Order 'ic gate nand quad 2in 14tssop - 74VCX132MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCX132MTCX-ND.
IC GATE NAND QUAD 2IN 14TSSOP - 74ALVC00MTC
Order 'ic gate nand quad 2in 14tssop - 74ALVC00MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVC00MTC-ND.
IC GATE NAND QUAD 2IN 14TSSOP - 74ALVC00MTCX
Order 'ic gate nand quad 2in 14tssop - 74ALVC00MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVC00MTCX-ND.
IC GATE NAND QUAD 2IN 14TSSOP - 74VCX132MTC
Order 'ic gate nand quad 2in 14tssop - 74VCX132MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCX132MTC-ND.
IC GATE NAND QUAD 2IN 14TSSOP - 74VHC132MTC
Order 'ic gate nand quad 2in 14tssop - 74VHC132MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC132MTC-ND.
IC GATE NAND QUAD 2IN 14TSSOP - 74VHC132MTCX
Order 'ic gate nand quad 2in 14tssop - 74VHC132MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC132MTCX-ND.
IC GATE NAND QUAD 2IN OD 14TSSOP - 74ALVC38MTC
Order 'ic gate nand quad 2in od 14tssop - 74ALVC38MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVC38MTC-ND.
IC GATE NAND QUAD 2IN OD 14TSSOP - 74ALVC38MTCX
Order 'ic gate nand quad 2in od 14tssop - 74ALVC38MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVC38MTCX-ND.
IC GATE NAND QUAD 2IN LV 14TSSOP - 74LCX00MTC
Order 'ic gate nand quad 2in lv 14tssop - 74LCX00MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX00MTC-ND.
IC GATE NAND QUAD 2IN OD 14TSSOP - 74LCX38MTC
Order 'ic gate nand quad 2in od 14tssop - 74LCX38MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX38MTC-ND.
IC GATE NAND QUAD 2IN LV 14TSSOP - 74LVX00MTC
Order 'ic gate nand quad 2in lv 14tssop - 74LVX00MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX00MTC-ND.
IC GATE NAND QUAD 2IN LV 14TSSOP - 74LVX00MTCX
Order 'ic gate nand quad 2in lv 14tssop - 74LVX00MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX00MTCX-ND.
IC GATE NAND QUAD 2IN LV 14TSSOP - 74VCX00MTC
Order 'ic gate nand quad 2in lv 14tssop - 74VCX00MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCX00MTC-ND.
IC GATE NAND QUAD 2IN LV 14TSSOP - 74VCX00MTCX
Order 'ic gate nand quad 2in lv 14tssop - 74VCX00MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCX00MTCX-ND.
IC GATE NAND QUAD 2IN LV 14TSSOP - 74VCX38MTC
Order 'ic gate nand quad 2in lv 14tssop - 74VCX38MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCX38MTC-ND.
Send this link via E-Mail
Help With This Screen