IC GATE NAND QUAD 2IN 14SOIC - 74VCX132M - Integrated Circuits (ICs)
| Digi-Key Part Number | 74VCX132M-ND |
1100 |
.15960 |
Extended Price
175.56 |
| Manufacturer Part Number | 74VCX132M | |||
| Description | IC GATE NAND QUAD 2IN 14SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74VCX132M |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Series | 74VCX |
| Package / Case | 14-SOIC |
| Logic Type | NAND Gate |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | 24mA, 24mA |
| Supply Voltage | 1.2 V ~ 3.6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74VCX132M 74VCX132M |
74VCX132M Specification Sheet
IC GATE NAND QUAD 2IN 14SOIC - 74VCX132M (74VCX132M-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC GATE NAND QUAD 2IN 14SOIC - 74VCX132M
Order 'ic gate nand quad 2in 14soic - 74VCX132M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCX132M-ND.
IC GATE NAND QUAD 2IN 14SOIC - 74ALVC00M
Order 'ic gate nand quad 2in 14soic - 74ALVC00M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVC00M-ND.
IC GATE NAND QUAD 2IN 14SOIC - 74ALVC00MX
Order 'ic gate nand quad 2in 14soic - 74ALVC00MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVC00MX-ND.
IC GATE NAND QUAD 2IN 14SOIC - 74VCX132MX
Order 'ic gate nand quad 2in 14soic - 74VCX132MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCX132MX-ND.
IC GATE NAND QUAD 2IN 14SOIC - 74VHC00MX
Order 'ic gate nand quad 2in 14soic - 74VHC00MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC00MX-ND.
IC GATE NAND QUAD 2IN 14SOIC - 74VHC132MX
Order 'ic gate nand quad 2in 14soic - 74VHC132MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC132MX-ND.
IC GATE NAND QUAD 2IN OD 14SOIC - 74ALVC38M
Order 'ic gate nand quad 2in od 14soic - 74ALVC38M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVC38M-ND.
IC GATE NAND QUAD 2IN OD 14SOIC - 74ALVC38MX
Order 'ic gate nand quad 2in od 14soic - 74ALVC38MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVC38MX-ND.
IC GATE NAND QUAD 2IN OD 14SOIC - 74LCX38M
Order 'ic gate nand quad 2in od 14soic - 74LCX38M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX38M-ND.
IC GATE NAND QUAD 2IN OD 14SOIC - 74LCX38MX
Order 'ic gate nand quad 2in od 14soic - 74LCX38MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX38MX-ND.
IC GATE NAND QUAD 2IN LV 14SOIC - 74LVQ00SCX
Order 'ic gate nand quad 2in lv 14soic - 74LVQ00SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVQ00SCX-ND.
IC GATE NAND QUAD 2IN LV 14SOIC - 74LVX00M
Order 'ic gate nand quad 2in lv 14soic - 74LVX00M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX00M-ND.
IC GATE NAND QUAD 2IN LV 14SOIC - 74LVX00MX
Order 'ic gate nand quad 2in lv 14soic - 74LVX00MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX00MX-ND.
IC GATE NAND QUAD 2IN LV 14SOIC - 74VCX00M
Order 'ic gate nand quad 2in lv 14soic - 74VCX00M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCX00M-ND.
IC GATE NAND QUAD 2IN LV 14SOIC - 74VCX00MX
Order 'ic gate nand quad 2in lv 14soic - 74VCX00MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCX00MX-ND.
Send this link via E-Mail
Help With This Screen