IC GATE AND QUAD 2IN LV 14TSSOP - 74VCX08MTC - Integrated Circuits (ICs)
| Digi-Key Part Number | 74VCX08MTC-ND |
2350 |
.12600 |
Extended Price
296.10 |
| Manufacturer Part Number | 74VCX08MTC | |||
| Description | IC GATE AND QUAD 2IN LV 14TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74VCX08MTC |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Series | 74VCX |
| Package / Case | 14-TSSOP |
| Logic Type | AND Gate |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | 24mA, 24mA |
| Supply Voltage | 1.2 V ~ 3.6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74VCX08MTC 74VCX08MTC |
74VCX08MTC Specification Sheet
IC GATE AND QUAD 2IN LV 14TSSOP - 74VCX08MTC (74VCX08MTC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC GATE AND QUAD 2IN LV 14TSSOP - 74VCX08MTC
Order 'ic gate and quad 2in lv 14tssop - 74VCX08MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCX08MTC-ND.
IC GATE NAND QUAD 2IN LV 14TSSOP - 74LCX00MTC
Order 'ic gate nand quad 2in lv 14tssop - 74LCX00MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX00MTC-ND.
IC GATE NOR QUAD 2IN LV 14TSSOP - 74LCX02MTC
Order 'ic gate nor quad 2in lv 14tssop - 74LCX02MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX02MTC-ND.
IC GATE AND QUAD 2IN LV 14TSSOP - 74LCX08MTCX_SF501639
Order 'ic gate and quad 2in lv 14tssop - 74LCX08MTCX_SF501639' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX08MTCX_SF501639-ND.
IC GATE NAND QUAD 2IN LV 14TSSOP - 74LVX00MTC
Order 'ic gate nand quad 2in lv 14tssop - 74LVX00MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX00MTC-ND.
IC GATE NAND QUAD 2IN LV 14TSSOP - 74LVX00MTCX
Order 'ic gate nand quad 2in lv 14tssop - 74LVX00MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX00MTCX-ND.
IC GATE NOR QUAD 2IN LV 14TSSOP - 74LVX02MTC
Order 'ic gate nor quad 2in lv 14tssop - 74LVX02MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX02MTC-ND.
IC GATE NOR QUAD 2IN LV 14TSSOP - 74LVX02MTCX
Order 'ic gate nor quad 2in lv 14tssop - 74LVX02MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX02MTCX-ND.
IC GATE AND QUAD 2IN LV 14TSSOP - 74LVX08MTC
Order 'ic gate and quad 2in lv 14tssop - 74LVX08MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX08MTC-ND.
IC GATE AND QUAD 2IN LV 14TSSOP - 74LVX08MTCX
Order 'ic gate and quad 2in lv 14tssop - 74LVX08MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX08MTCX-ND.
IC GATE OR QUAD 2IN LV 14TSSOP - 74LVX32MTC
Order 'ic gate or quad 2in lv 14tssop - 74LVX32MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX32MTC-ND.
IC GATE OR QUAD 2IN LV 14TSSOP - 74LVX32MTCX
Order 'ic gate or quad 2in lv 14tssop - 74LVX32MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX32MTCX-ND.
IC GATE NAND QUAD 2IN LV 14TSSOP - 74VCX00MTC
Order 'ic gate nand quad 2in lv 14tssop - 74VCX00MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCX00MTC-ND.
IC GATE NAND QUAD 2IN LV 14TSSOP - 74VCX00MTCX
Order 'ic gate nand quad 2in lv 14tssop - 74VCX00MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCX00MTCX-ND.
IC GATE AND QUAD 2IN LV 14TSSOP - 74VCX08MTCX
Order 'ic gate and quad 2in lv 14tssop - 74VCX08MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCX08MTCX-ND.
Send this link via E-Mail
Help With This Screen