IC 3.3V HEX INV SCHM TRIG 14SSOP - 74LVT14DB,118 - Integrated Circuits (ICs)
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Tape & Reel (TR) 20mA, 32mA 2.7 V ~ 3.6 V 74LVT14DB,118
| Digi-Key Part Number | 74LVT14DB,118-ND |
2000 |
.39475 |
Extended Price
789.50 |
| Manufacturer Part Number | 74LVT14DB,118 | |||
| Description | IC 3.3V HEX INV SCHM TRIG 14SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LVT14DB,118 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 6 - Hex |
| Package / Case | 14-SSOP |
| Logic Type | Inverter with Schmitt Trigger |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Current - Output High, Low | 20mA, 32mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Drawing Number | 568; SOT337-1; DB; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LVT14DB,118 74LVT14DB,118 |
74LVT14DB,118 Specification Sheet
IC 3.3V HEX INV SCHM TRIG 14SSOP - 74LVT14DB,118 (74LVT14DB,118-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Tape & Reel (TR) 20mA, 32mA 2.7 V ~ 3.6 V 74LVT14DB,118IC 3.3V HEX INV SCHM TRIG 14SSOP - 74LVT14DB,118
Order 'ic 3.3v hex inv schm trig 14ssop - 74LVT14DB,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVT14DB,118-ND.
IC 3.3V HEX INV SCHM TRIG 14SOIC - 74LVT14D,118
Order 'ic 3.3v hex inv schm trig 14soic - 74LVT14D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVT14D,118-ND.
IC 3.3V HEX INV SCHM TRIG14TSSOP - 74LVT14PW,118
Order 'ic 3.3v hex inv schm trig14tssop - 74LVT14PW,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVT14PW,118-ND.
IC HEX INV SCHMITT TRIG 14SSOP - 74HCT14DB,112
Order 'ic hex inv schmitt trig 14ssop - 74HCT14DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT14DB,112-ND.
IC HEX INV SCHMITT TRIG 14SSOP - 74HCT14DB,118
Order 'ic hex inv schmitt trig 14ssop - 74HCT14DB,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT14DB,118-ND.
IC HEX INVERT SCHM TRIG 14SSOP - 74HC14DB,112
Order 'ic hex invert schm trig 14ssop - 74HC14DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2611-5-ND.
IC HEX INV SCHMITT TRIG 14SSOP - 74HC14DB,118
Order 'ic hex inv schmitt trig 14ssop - 74HC14DB,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC14DB,118-ND.
IC HEX INV SCHMITT TRIG 14SSOP - 74LV14DB,112
Order 'ic hex inv schmitt trig 14ssop - 74LV14DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV14DB,112-ND.
IC HEX INV SCHMITT TRIG 14SSOP - 74LV14DB,118
Order 'ic hex inv schmitt trig 14ssop - 74LV14DB,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV14DB,118-ND.
IC HEX INV SCHMITT TRIG 14SSOP - 74LVC14ADB,112
Order 'ic hex inv schmitt trig 14ssop - 74LVC14ADB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC14ADB,112-ND.
IC HEX INVERTER SCHM TRIG 14SOIC - 74HC14D,653
Order 'ic hex inverter schm trig 14soic - 74HC14D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1401-1-ND.
IC HEX INVERTER SCHM TRIG 14SOIC - 74HC14D,653
Order 'ic hex inverter schm trig 14soic - 74HC14D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1401-2-ND.
IC HEX INVERTER SCHM TRIG 14DIP - 74HC14N,652
Order 'ic hex inverter schm trig 14dip - 74HC14N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1402-5-ND.
IC HEX INVERTER/SCHM TRIG 14SOIC - 74LVT14D,112
Order 'ic hex inverter/schm trig 14soic - 74LVT14D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1593-5-ND.
IC HEX INVERTER/SCHM TRIG 14SOIC - N74F14D,602
Order 'ic hex inverter/schm trig 14soic - N74F14D,602' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1718-5-ND.
Options for NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Tape & Reel (TR) 20mA, 32mA 2.7 V ~ 3.6 V 74LVT14DB,118
Send this link via E-Mail
Help With This Screen
