NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 20mA, 32mA 2.7 V ~ 3.6 V 74LVT10DB,118
IC TRIPLE 3IN NAND GATE 14SSOP - 74LVT10DB,118 - Integrated Circuits (ICs)
| Digi-Key Part Number | 74LVT10DB,118-ND |
2000 |
.39475 |
Extended Price
789.50 |
| Manufacturer Part Number | 74LVT10DB,118 | |||
| Description | IC TRIPLE 3IN NAND GATE 14SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LVT10DB,118 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 3 |
| Package / Case | 14-SSOP |
| Logic Type | NAND Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 3 |
| Current - Output High, Low | 20mA, 32mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Drawing Number | 568; SOT337-1; DB; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LVT10DB,118 74LVT10DB,118 |
74LVT10DB,118 Specification Sheet
IC TRIPLE 3IN NAND GATE 14SSOP - 74LVT10DB,118 (74LVT10DB,118-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 20mA, 32mA 2.7 V ~ 3.6 V 74LVT10DB,118NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 20mA, 32mA 2.7 V ~ 3.6 V 74LVT10DB,118
Order 'ic triple 3in nand gate 14ssop - 74LVT10DB,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVT10DB,118-ND.
NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 24mA, 24mA 1.2 V ~ 3.6 V 74LVC10ABQ,115
Order 'ic triple 3in nand gate 14dhvqfn - 74LVC10ABQ,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2994-1-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 24mA, 24mA 1.2 V ~ 3.6 V 74LVC10ABQ,115
Order 'ic triple 3in nand gate 14dhvqfn - 74LVC10ABQ,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2994-2-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 20mA, 32mA 2.7 V ~ 3.6 V 74LVT10D,118
Order 'ic triple 3in nand gate 14soic - 74LVT10D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVT10D,118-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 20mA, 32mA 2.7 V ~ 3.6 V 74LVT10PW,118
Order 'ic triple 3in nand gate 14tssop - 74LVT10PW,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVT10PW,118-ND.
NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Digi-Reel® 24mA, 24mA 1.2 V ~ 3.6 V 74LVC10ABQ,115
Order 'ic triple 3in nand gate 14dhvqfn - 74LVC10ABQ,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2994-6-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V 74HC30DB,118
Order 'ic 8-input nand gate 14ssop - 74HC30DB,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC30DB,118-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V 74HC30PW,118
Order 'ic 8-input nand gate 14ssop - 74HC30PW,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC30PW,118-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 4mA, 4mA 4.5 V ~ 5.5 V 74HCT30DB,118
Order 'ic 8-input nand gate 14ssop - 74HCT30DB,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT30DB,118-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V 74LVC1G10GF,132
Order 'ic single 3in nand gate 6-xson - 74LVC1G10GF,132' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC1G10GF,132-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V 74LVC1G10GM,115
Order 'ic single 3in nand gate 6-xson - 74LVC1G10GM,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC1G10GM,115-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V 74LVC1G10GM,132
Order 'ic single 3in nand gate 6-xson - 74LVC1G10GM,132' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC1G10GM,132-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V 74LVC1G10GV,125
Order 'ic single 3in nand gate 6-tsop - 74LVC1G10GV,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC1G10GV,125-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V 74LVC1G10GW,125
Order 'ic single 3in nand gate umt6 - 74LVC1G10GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC1G10GW,125-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 5.2mA, 5.2mA 2 V ~ 6 V 74HC10DB,118
Order 'ic triple 3-in nand gate 14ssop - 74HC10DB,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC10DB,118-ND.
Options for NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 20mA, 32mA 2.7 V ~ 3.6 V 74LVT10DB,118
Send this link via E-Mail
Help With This Screen
