CAP 22UF 35V HA ELECT SMD - EEV-HA1V220P - Capacitors
| Digi-Key Part Number | PCE3013CT-ND |
5 10 25 100 500 |
.24400 .20100 .18680 .17250 .14376 |
Extended Price
1.22 2.01 4.67 17.25 71.88 |
| Manufacturer Part Number | EEV-HA1V220P | |||
| Description | CAP 22UF 35V HA ELECT SMD | |||
| Quantity Available | 825 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EEV-HA1V220P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.260" L x 0.260" W x 0.213" H (6.60mm x 6.60mm x 5.40mm) |
| Packaging | Cut Tape (CT) |
| Series | HA |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV HA1V220P EEVHA1V220P PCE3013CT ND PCE3013CTND PCE3013CT |
EEV-HA1V220P Specification Sheet
CAP 22UF 35V HA ELECT SMD - EEV-HA1V220P (PCE3013CT-ND) - Capacitors
Related parts Capacitors :CAP 22UF 35V HA ELECT SMD - EEV-HA1V220P
Order 'cap 22uf 35v ha elect smd - EEV-HA1V220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3013CT-ND.
CAP 22UF 35V HA ELECT SMD - EEV-HA1V220P
Order 'cap 22uf 35v ha elect smd - EEV-HA1V220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3013DKR-ND.
CAP 22UF 35V HA ELECT SMD - EEV-HA1V220P
Order 'cap 22uf 35v ha elect smd - EEV-HA1V220P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3013TR-ND.
CAP 22UF 35V HB ELECT SMD - EEV-HB1V220P
Order 'cap 22uf 35v hb elect smd - EEV-HB1V220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3040CT-ND.
CAP 22UF 35V HB ELECT SMD - EEV-HB1V220P
Order 'cap 22uf 35v hb elect smd - EEV-HB1V220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3040DKR-ND.
CAP 22UF 6.3V HA ELECT SMD - EEV-HA0J220R
Order 'cap 22uf 6.3v ha elect smd - EEV-HA0J220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3000CT-ND.
CAP 22UF 16V HA ELECT SMD - EEV-HA1C220R
Order 'cap 22uf 16v ha elect smd - EEV-HA1C220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3005CT-ND.
CAP 22UF 25V HA ELECT SMD - EEV-HA1E220P
Order 'cap 22uf 25v ha elect smd - EEV-HA1E220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3009CT-ND.
CAP 4.7UF 35V HA ELECT SMD - EEV-HA1V4R7R
Order 'cap 4.7uf 35v ha elect smd - EEV-HA1V4R7R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3011CT-ND.
CAP 10UF 35V HA ELECT SMD - EEV-HA1V100R
Order 'cap 10uf 35v ha elect smd - EEV-HA1V100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3012CT-ND.
CAP .22UF 50V HA ELECT SMD - EEV-HA1HR22R
Order 'cap .22uf 50v ha elect smd - EEV-HA1HR22R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3015CT-ND.
CAP 2.2UF 50V HA ELECT SMD - EEV-HA1H2R2R
Order 'cap 2.2uf 50v ha elect smd - EEV-HA1H2R2R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3019CT-ND.
CAP 22UF 6.3V HB ELECT SMD - EEV-HB0J220R
Order 'cap 22uf 6.3v hb elect smd - EEV-HB0J220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3026CT-ND.
CAP 22UF 16V HB ELECT SMD - EEV-HB1C220R
Order 'cap 22uf 16v hb elect smd - EEV-HB1C220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3032CT-ND.
CAP 22UF 25V HB ELECT SMD - EEV-HB1E220P
Order 'cap 22uf 25v hb elect smd - EEV-HB1E220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3037CT-ND.
Send this link via E-Mail
Help With This Screen