IC QUAD 2-IN AND GATE 14SSOP - 74LVC08ADB - Integrated Circuits (ICs)
| Digi-Key Part Number | 74LVC08ADB-ND |
5460 |
.08160 |
Extended Price
445.54 |
| Manufacturer Part Number | 74LVC08ADB | |||
| Description | IC QUAD 2-IN AND GATE 14SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LVC08ADB |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Series | 74LVC |
| Package / Case | 14-SSOP |
| Logic Type | AND Gate |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | 24mA, 24mA |
| Supply Voltage | 2.7 V ~ 3.6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LVC08ADB 74LVC08ADB |
74LVC08ADB Specification Sheet
IC QUAD 2-IN AND GATE 14SSOP - 74LVC08ADB (74LVC08ADB-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC QUAD 2-IN AND GATE 14SSOP - 74LVC08ADB
Order 'ic quad 2-in and gate 14ssop - 74LVC08ADB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC08ADB-ND.
IC QUAD 2-IN AND GATE 14SSOP - 74LVC08ADB-T
Order 'ic quad 2-in and gate 14ssop - 74LVC08ADB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC08ADB-T-ND.
IC QUAD 2-IN NOR GATE 14SSOP - 74ABT02DB-T
Order 'ic quad 2-in nor gate 14ssop - 74ABT02DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT02DB-T-ND.
IC QUAD 2-IN OR GATE 14SSOP - 74ABT32DB-T
Order 'ic quad 2-in or gate 14ssop - 74ABT32DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT32DB-T-ND.
IC QUAD 2-IN NAND GATE 14SSOP - 74HC00DB-T
Order 'ic quad 2-in nand gate 14ssop - 74HC00DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC00DB-T-ND.
IC QUAD 2-IN NOR GATE 14SSOP - 74HC02DB
Order 'ic quad 2-in nor gate 14ssop - 74HC02DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC02DB-ND.
IC QUAD 2-IN NOR GATE 14SSOP - 74HC02DB-T
Order 'ic quad 2-in nor gate 14ssop - 74HC02DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC02DB-T-ND.
IC QUAD 2-IN NAND GATE 14SSOP - 74HC03DB-T
Order 'ic quad 2-in nand gate 14ssop - 74HC03DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC03DB-T-ND.
IC QUAD 2-IN AND GATE 14SSOP - 74HC08DB-T
Order 'ic quad 2-in and gate 14ssop - 74HC08DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC08DB-T-ND.
IC QUAD 2-INPUT OR GATE 14SSOP - 74HC32DB-T
Order 'ic quad 2-input or gate 14ssop - 74HC32DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC32DB-T-ND.
IC QUAD 2-IN NOR GATE 14SSOP - 74HC7266DB-T
Order 'ic quad 2-in nor gate 14ssop - 74HC7266DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC7266DB-T-ND.
IC QUAD 2-INPUT OR GATE 14SSOP - 74HC86DB-T
Order 'ic quad 2-input or gate 14ssop - 74HC86DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC86DB-T-ND.
IC QUAD 2-IN NAND GATE 14SSOP - 74HCT00DB-T
Order 'ic quad 2-in nand gate 14ssop - 74HCT00DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT00DB-T-ND.
IC QUAD 2-INPUT NOR GATE 14SSOP - 74HCT02DB-T
Order 'ic quad 2-input nor gate 14ssop - 74HCT02DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT02DB-T-ND.
IC QUAD 2-IN NAND GATE 14SSOP - 74HCT03DB-T
Order 'ic quad 2-in nand gate 14ssop - 74HCT03DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT03DB-T-ND.
Send this link via E-Mail
Help With This Screen