CAP 4.7UF 25V HA ELECT SMD - EEV-HA1E4R7R - Capacitors
4.7µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V EEV-HA1E4R7R
| Digi-Key Part Number | PCE3007TR-ND |
2000 6000 10000 26000 |
.06100 .05700 .05300 .05000 |
Extended Price
122.00 342.00 530.00 1300.00 |
| Manufacturer Part Number | EEV-HA1E4R7R | |||
| Description | CAP 4.7UF 25V HA ELECT SMD | |||
| Quantity Available | 66000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 4.7µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V EEV-HA1E4R7R
| Technical/Catalog Information | EEV-HA1E4R7R |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 4.7µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.158" Dia x 0.213" H (4.00mm x 5.40mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV HA1E4R7R EEVHA1E4R7R PCE3007TR ND PCE3007TRND PCE3007TR |
EEV-HA1E4R7R Specification Sheet
CAP 4.7UF 25V HA ELECT SMD - EEV-HA1E4R7R (PCE3007TR-ND) - Capacitors
Related parts 4.7µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V EEV-HA1E4R7RCAP 4.7UF 25V HA ELECT SMD - EEV-HA1E4R7R
Order 'cap 4.7uf 25v ha elect smd - EEV-HA1E4R7R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3007CT-ND.
CAP 4.7UF 25V HA ELECT SMD - EEV-HA1E4R7R
Order 'cap 4.7uf 25v ha elect smd - EEV-HA1E4R7R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3007TR-ND.
CAP 4.7UF 25V HA ELECT SMD - EEV-HA1E4R7R
Order 'cap 4.7uf 25v ha elect smd - EEV-HA1E4R7R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3007DKR-ND.
CAP 4.7UF 25V HB ELECT SMD - EEV-HB1E4R7R
Order 'cap 4.7uf 25v hb elect smd - EEV-HB1E4R7R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3034CT-ND.
CAP 4.7UF 25V HB ELECT SMD - EEV-HB1E4R7R
Order 'cap 4.7uf 25v hb elect smd - EEV-HB1E4R7R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3034TR-ND.
CAP 4.7UF 25V HB ELECT SMD - EEV-HB1E4R7R
Order 'cap 4.7uf 25v hb elect smd - EEV-HB1E4R7R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3034DKR-ND.
CAP 10UF 25V HA ELECT SMD - EEV-HA1E100R
Order 'cap 10uf 25v ha elect smd - EEV-HA1E100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3008CT-ND.
CAP 10UF 25V HA ELECT SMD - EEV-HA1E100R
Order 'cap 10uf 25v ha elect smd - EEV-HA1E100R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3008TR-ND.
CAP 22UF 25V HA ELECT SMD - EEV-HA1E220P
Order 'cap 22uf 25v ha elect smd - EEV-HA1E220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3009CT-ND.
CAP 22UF 25V HA ELECT SMD - EEV-HA1E220P
Order 'cap 22uf 25v ha elect smd - EEV-HA1E220P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3009TR-ND.
CAP 33UF 25V HA ELECT SMD - EEV-HA1E330P
Order 'cap 33uf 25v ha elect smd - EEV-HA1E330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3010CT-ND.
CAP 33UF 25V HA ELECT SMD - EEV-HA1E330P
Order 'cap 33uf 25v ha elect smd - EEV-HA1E330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3010TR-ND.
CAP 6.8UF 25V HB ELECT SMD - EEV-HB1E6R8R
Order 'cap 6.8uf 25v hb elect smd - EEV-HB1E6R8R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3035CT-ND.
CAP 6.8UF 25V HB ELECT SMD - EEV-HB1E6R8R
Order 'cap 6.8uf 25v hb elect smd - EEV-HB1E6R8R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3035TR-ND.
CAP 10UF 25V HB ELECT SMD - EEV-HB1E100R
Order 'cap 10uf 25v hb elect smd - EEV-HB1E100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3036CT-ND.
Options for 4.7µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V EEV-HA1E4R7R
Send this link via E-Mail
Help With This Screen
