IC GATE EXCL-OR QUAD 2IN 14SOP - 74LCX86SJX - Integrated Circuits (ICs)
| Digi-Key Part Number | 74LCX86SJX-ND |
2000 |
.10260 |
Extended Price
205.20 |
| Manufacturer Part Number | 74LCX86SJX | |||
| Description | IC GATE EXCL-OR QUAD 2IN 14SOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LCX86SJX |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Series | 74LCX |
| Package / Case | 14-SOP |
| Logic Type | XOR (Exclusive OR) |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | 24mA, 24mA |
| Supply Voltage | 2 V ~ 3.6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LCX86SJX 74LCX86SJX |
74LCX86SJX Specification Sheet
IC GATE EXCL-OR QUAD 2IN 14SOP - 74LCX86SJX (74LCX86SJX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC GATE EXCL-OR QUAD 2IN 14SOP - 74LCX86SJX
Order 'ic gate excl-or quad 2in 14sop - 74LCX86SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX86SJX-ND.
IC GATE EXCL-OR QUAD 2IN 14SOP - 74AC86SJ
Order 'ic gate excl-or quad 2in 14sop - 74AC86SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC86SJ-ND.
IC GATE EXCL-OR QUAD 2IN 14SOP - 74AC86SJX
Order 'ic gate excl-or quad 2in 14sop - 74AC86SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC86SJX-ND.
IC GATE EXCL-OR QUAD 2IN 14SOP - 74LCX86SJ
Order 'ic gate excl-or quad 2in 14sop - 74LCX86SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX86SJ-ND.
IC GATE EXCL-OR QUAD 2IN 14SOP - 74LVQ86SJ
Order 'ic gate excl-or quad 2in 14sop - 74LVQ86SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVQ86SJ-ND.
IC GATE EXCL-OR QUAD 2IN 14SOP - 74LVQ86SJX
Order 'ic gate excl-or quad 2in 14sop - 74LVQ86SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVQ86SJX-ND.
IC GATE EXCL-OR QUAD 2IN 14SOP - 74LVX86SJ
Order 'ic gate excl-or quad 2in 14sop - 74LVX86SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX86SJ-ND.
IC GATE EXCL-OR QUAD 2IN 14SOP - 74LVX86SJX
Order 'ic gate excl-or quad 2in 14sop - 74LVX86SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX86SJX-ND.
IC GATE EXCL-OR QUAD 2IN 14SOP - 74VHC86SJ
Order 'ic gate excl-or quad 2in 14sop - 74VHC86SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC86SJ-ND.
IC GATE EXCL-OR QUAD 2IN 14SOP - 74VHC86SJX
Order 'ic gate excl-or quad 2in 14sop - 74VHC86SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC86SJX-ND.
IC GATE EXCL-OR QUAD 2IN 14TSSOP - 74AC86MTC
Order 'ic gate excl-or quad 2in 14tssop - 74AC86MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC86MTC-ND.
IC GATE EXCL-OR QUAD 2IN 14TSSOP - 74AC86MTCX
Order 'ic gate excl-or quad 2in 14tssop - 74AC86MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC86MTCX-ND.
IC GATE EXCL-OR QUAD 2IN 14-DIP - 74AC86PC
Order 'ic gate excl-or quad 2in 14-dip - 74AC86PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC86PC-ND.
IC GATE EXCL-OR QUAD 2IN 14SOIC - 74AC86SC
Order 'ic gate excl-or quad 2in 14soic - 74AC86SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC86SC-ND.
IC GATE EXCL-OR QUAD 2IN 14SOIC - 74AC86SCX
Order 'ic gate excl-or quad 2in 14soic - 74AC86SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC86SCXTR-ND.
Send this link via E-Mail
Help With This Screen