Keywords:





CAP 22UF 16V HA ELECT SMD - EEV-HA1C220R - Capacitors

22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEV-HA1C220R

Digi-Key Part Number PCE3005TR-ND
Price Break
1000
5000
10000
25000
Unit Price
.07300
.06800
.06300
.06000
Extended Price
73.00
340.00
630.00
1500.00
Manufacturer Part NumberEEV-HA1C220R
DescriptionCAP 22UF 16V HA ELECT SMD
Quantity Available 5000
All prices are in USD

Purchase 22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEV-HA1C220R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEV-HA1C220R
Technical/Catalog InformationEEV-HA1C220R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance22µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.1000 Hrs @ 105°C
Maximum Temperature-40°C ~ 105°C
Size / Dimension0.197" Dia x 0.213" H (5.00mm x 5.40mm)
Lead Spacing-
Surface Mount Land Size0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting TypeSurface Mount
Package / CaseRadial - Surface Mount
PackagingTape & Reel (TR)
Tolerance±20%
Voltage Rating16V
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EEV HA1C220R
EEVHA1C220R
PCE3005TR ND
PCE3005TRND
PCE3005TR

EEV-HA1C220R Specification Sheet

Image of CAP 22UF 16V HA ELECT SMD - EEV-HA1C220R

CAP 22UF 16V HA ELECT SMD - EEV-HA1C220R (PCE3005TR-ND) - Capacitors

Related parts 22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEV-HA1C220R
CAP 22UF 16V HA ELECT SMD - EEV-HA1C220R
 Order 'cap 22uf 16v ha elect smd - EEV-HA1C220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3005CT-ND.
CAP 22UF 16V HA ELECT SMD - EEV-HA1C220R
 Order 'cap 22uf 16v ha elect smd - EEV-HA1C220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3005TR-ND.
CAP 22UF 16V HA ELECT SMD - EEV-HA1C220R
 Order 'cap 22uf 16v ha elect smd - EEV-HA1C220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3005DKR-ND.
CAP 22UF 16V HB ELECT SMD - EEV-HB1C220R
 Order 'cap 22uf 16v hb elect smd - EEV-HB1C220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3032CT-ND.
CAP 22UF 16V HB ELECT SMD - EEV-HB1C220R
 Order 'cap 22uf 16v hb elect smd - EEV-HB1C220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3032TR-ND.
CAP 22UF 16V HB ELECT SMD - EEV-HB1C220R
 Order 'cap 22uf 16v hb elect smd - EEV-HB1C220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3032DKR-ND.
CAP 10UF 16V HA ELECT SMD - EEV-HA1C100R
 Order 'cap 10uf 16v ha elect smd - EEV-HA1C100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3004CT-ND.
CAP 10UF 16V HA ELECT SMD - EEV-HA1C100R
 Order 'cap 10uf 16v ha elect smd - EEV-HA1C100R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3004TR-ND.
CAP 47UF 16V HA ELECT SMD - EEV-HA1C470P
 Order 'cap 47uf 16v ha elect smd - EEV-HA1C470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3006CT-ND.
CAP 47UF 16V HA ELECT SMD - EEV-HA1C470P
 Order 'cap 47uf 16v ha elect smd - EEV-HA1C470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3006TR-ND.
CAP 10UF 16V HB ELECT SMD - EEV-HB1C100R
 Order 'cap 10uf 16v hb elect smd - EEV-HB1C100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3031CT-ND.
CAP 10UF 16V HB ELECT SMD - EEV-HB1C100R
 Order 'cap 10uf 16v hb elect smd - EEV-HB1C100R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3031TR-ND.
CAP 47UF 16V HB ELECT SMD - EEV-HB1C470P
 Order 'cap 47uf 16v hb elect smd - EEV-HB1C470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3033CT-ND.
CAP 47UF 16V HB ELECT SMD - EEV-HB1C470P
 Order 'cap 47uf 16v hb elect smd - EEV-HB1C470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3033TR-ND.
CAP 10UF 16V HA ELECT SMD - EEV-HA1C100R
 Order 'cap 10uf 16v ha elect smd - EEV-HA1C100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3004DKR-ND.

Options for 22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEV-HA1C220R
Send this link via E-Mail
Help With This Screen

CAP 22UF 16V HA ELECT SMD - EEV-HA1C220R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 22UF 16V HA ELECT SMD - EEV-HA1C220R Next: CAP 22UF 16V HA ELECT SMD - EEV-HA1C220R
CAP 22UF 16V HA ELECT SMD - EEV-HA1C220R