CAP 22UF 16V HA ELECT SMD - EEV-HA1C220R - Capacitors
22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEV-HA1C220R
| Digi-Key Part Number | PCE3005CT-ND |
5 10 25 100 500 |
.20800 .17100 .15880 .14640 .12200 |
Extended Price
1.04 1.71 3.97 14.64 61.00 |
| Manufacturer Part Number | EEV-HA1C220R | |||
| Description | CAP 22UF 16V HA ELECT SMD | |||
| Quantity Available | 5620 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEV-HA1C220R
| Technical/Catalog Information | EEV-HA1C220R |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.197" Dia x 0.213" H (5.00mm x 5.40mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV HA1C220R EEVHA1C220R PCE3005CT ND PCE3005CTND PCE3005CT |
EEV-HA1C220R Specification Sheet
CAP 22UF 16V HA ELECT SMD - EEV-HA1C220R (PCE3005CT-ND) - Capacitors
Related parts 22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEV-HA1C220RCAP 22UF 16V HA ELECT SMD - EEV-HA1C220R
Order 'cap 22uf 16v ha elect smd - EEV-HA1C220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3005CT-ND.
CAP 22UF 16V HA ELECT SMD - EEV-HA1C220R
Order 'cap 22uf 16v ha elect smd - EEV-HA1C220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3005DKR-ND.
CAP 22UF 16V HB ELECT SMD - EEV-HB1C220R
Order 'cap 22uf 16v hb elect smd - EEV-HB1C220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3032CT-ND.
CAP 22UF 16V HB ELECT SMD - EEV-HB1C220R
Order 'cap 22uf 16v hb elect smd - EEV-HB1C220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3032DKR-ND.
CAP 22UF 16V HA ELECT SMD - EEV-HA1C220R
Order 'cap 22uf 16v ha elect smd - EEV-HA1C220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3005TR-ND.
CAP 10UF 16V HA ELECT SMD - EEV-HA1C100R
Order 'cap 10uf 16v ha elect smd - EEV-HA1C100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3004CT-ND.
CAP 47UF 16V HA ELECT SMD - EEV-HA1C470P
Order 'cap 47uf 16v ha elect smd - EEV-HA1C470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3006CT-ND.
CAP 10UF 16V HB ELECT SMD - EEV-HB1C100R
Order 'cap 10uf 16v hb elect smd - EEV-HB1C100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3031CT-ND.
CAP 47UF 16V HB ELECT SMD - EEV-HB1C470P
Order 'cap 47uf 16v hb elect smd - EEV-HB1C470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3033CT-ND.
CAP 10UF 16V HA ELECT SMD - EEV-HA1C100R
Order 'cap 10uf 16v ha elect smd - EEV-HA1C100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3004DKR-ND.
CAP 47UF 16V HA ELECT SMD - EEV-HA1C470P
Order 'cap 47uf 16v ha elect smd - EEV-HA1C470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3006DKR-ND.
CAP 10UF 16V HB ELECT SMD - EEV-HB1C100R
Order 'cap 10uf 16v hb elect smd - EEV-HB1C100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3031DKR-ND.
CAP 47UF 16V HB ELECT SMD - EEV-HB1C470P
Order 'cap 47uf 16v hb elect smd - EEV-HB1C470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3033DKR-ND.
CAP 22UF 16V VS ELECT SMD - ECE-V1CA220SR
Order 'cap 22uf 16v vs elect smd - ECE-V1CA220SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3063CT-ND.
CAP 22UF 16V VS ELECT SMD - ECE-V1CA220SR
Order 'cap 22uf 16v vs elect smd - ECE-V1CA220SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3063DKR-ND.
Options for 22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEV-HA1C220R
Send this link via E-Mail
Help With This Screen
