CAP 10UF 16V HA ELECT SMD - EEV-HA1C100R
10µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEV-HA1C100R
| Digi-Key Part Number | PCE3004TR-ND |
2000 6000 10000 26000 |
.06100 .05700 .05300 .05000 |
Extended Price
122.00 342.00 530.00 1300.00 |
| Manufacturer Part Number | EEV-HA1C100R | |||
| Description | CAP 10UF 16V HA ELECT SMD | |||
| Quantity Available | 14000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 10µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEV-HA1C100R
| Technical/Catalog Information | EEV-HA1C100R |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 10µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.158" Dia x 0.213" H (4.00mm x 5.40mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV HA1C100R EEVHA1C100R PCE3004TR ND PCE3004TRND PCE3004TR |
EEV-HA1C100R Specification Sheet
CAP 10UF 16V HA ELECT SMD - EEV-HA1C100R (PCE3004TR-ND)
Related parts 10µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEV-HA1C100RCAP 10UF 16V HA ELECT SMD - EEV-HA1C100R
Order 'cap 10uf 16v ha elect smd - EEV-HA1C100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3004CT-ND.
CAP 10UF 16V HA ELECT SMD - EEV-HA1C100R
Order 'cap 10uf 16v ha elect smd - EEV-HA1C100R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3004TR-ND.
CAP 10UF 16V HA ELECT SMD - EEV-HA1C100R
Order 'cap 10uf 16v ha elect smd - EEV-HA1C100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3004DKR-ND.
CAP 10UF 16V HB ELECT SMD - EEV-HB1C100R
Order 'cap 10uf 16v hb elect smd - EEV-HB1C100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3031CT-ND.
CAP 10UF 16V HB ELECT SMD - EEV-HB1C100R
Order 'cap 10uf 16v hb elect smd - EEV-HB1C100R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3031TR-ND.
CAP 10UF 16V HB ELECT SMD - EEV-HB1C100R
Order 'cap 10uf 16v hb elect smd - EEV-HB1C100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3031DKR-ND.
CAP 22UF 16V HA ELECT SMD - EEV-HA1C220R
Order 'cap 22uf 16v ha elect smd - EEV-HA1C220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3005CT-ND.
CAP 22UF 16V HA ELECT SMD - EEV-HA1C220R
Order 'cap 22uf 16v ha elect smd - EEV-HA1C220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3005TR-ND.
CAP 47UF 16V HA ELECT SMD - EEV-HA1C470P
Order 'cap 47uf 16v ha elect smd - EEV-HA1C470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3006CT-ND.
CAP 47UF 16V HA ELECT SMD - EEV-HA1C470P
Order 'cap 47uf 16v ha elect smd - EEV-HA1C470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3006TR-ND.
CAP 22UF 16V HB ELECT SMD - EEV-HB1C220R
Order 'cap 22uf 16v hb elect smd - EEV-HB1C220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3032CT-ND.
CAP 22UF 16V HB ELECT SMD - EEV-HB1C220R
Order 'cap 22uf 16v hb elect smd - EEV-HB1C220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3032TR-ND.
CAP 47UF 16V HB ELECT SMD - EEV-HB1C470P
Order 'cap 47uf 16v hb elect smd - EEV-HB1C470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3033CT-ND.
CAP 47UF 16V HB ELECT SMD - EEV-HB1C470P
Order 'cap 47uf 16v hb elect smd - EEV-HB1C470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3033TR-ND.
CAP 22UF 16V HA ELECT SMD - EEV-HA1C220R
Order 'cap 22uf 16v ha elect smd - EEV-HA1C220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3005DKR-ND.
Options for 10µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEV-HA1C100R
Send this link via E-Mail
Help With This Screen
