IC INVERTER HEX 5V INPUTS 14TSSO - 74LCX04MTCX - Integrated Circuits (ICs)
| Digi-Key Part Number | 74LCX04MTCXCT-ND |
1 25 100 1000 |
.36000 .28880 .19800 .09900 |
Extended Price
0.36 7.22 19.80 99.00 |
| Manufacturer Part Number | 74LCX04MTCX | |||
| Description | IC INVERTER HEX 5V INPUTS 14TSSO | |||
| Quantity Available | 1207 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LCX04MTCX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 6 |
| Series | 74LCX |
| Package / Case | 14-TSSOP |
| Logic Type | Inverter |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Output Current High, Low | 24mA, 24mA |
| Supply Voltage | 2 V ~ 3.6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LCX04MTCX 74LCX04MTCX 74LCX04MTCXCT ND 74LCX04MTCXCTND 74LCX04MTCXCT |
74LCX04MTCX Specification Sheet
IC INVERTER HEX 5V INPUTS 14TSSO - 74LCX04MTCX (74LCX04MTCXCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC INVERTER HEX 5V INPUTS 14TSSO - 74LCX04MTCX
Order 'ic inverter hex 5v inputs 14tsso - 74LCX04MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX04MTCXCT-ND.
IC INVERTER HEX 5V INPUTS 14TSSO - 74LCX04MTCX
Order 'ic inverter hex 5v inputs 14tsso - 74LCX04MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX04MTCXDKR-ND.
IC INVERTER HEX 5V INPUTS 14TSSO - 74LCX04MTCX
Order 'ic inverter hex 5v inputs 14tsso - 74LCX04MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX04MTCXTR-ND.
IC INVERTER HEX 5V INPUTS 14SOIC - 74LCX04MX
Order 'ic inverter hex 5v inputs 14soic - 74LCX04MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX04MXCT-ND.
IC INVERTER HEX 5V INPUTS 14SOIC - 74LCX04MX
Order 'ic inverter hex 5v inputs 14soic - 74LCX04MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX04MXDKR-ND.
IC INVERTER HEX 5V INPUTS 14SOIC - 74LCX04MX
Order 'ic inverter hex 5v inputs 14soic - 74LCX04MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX04MXTR-ND.
IC INVERTER HEX 5V SCHM 14TSSOP - 74LCX14MTCX
Order 'ic inverter hex 5v schm 14tssop - 74LCX14MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX14MTCXCT-ND.
IC INVERTER HEX 5V SCHMITT 14SOI - 74LCX14MX
Order 'ic inverter hex 5v schmitt 14soi - 74LCX14MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX14MXCT-ND.
IC INVERTER HEX 5V SCHM 14TSSOP - 74LCX14MTCX
Order 'ic inverter hex 5v schm 14tssop - 74LCX14MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX14MTCXDKR-ND.
IC INVERTER HEX 5V SCHMITT 14SOI - 74LCX14MX
Order 'ic inverter hex 5v schmitt 14soi - 74LCX14MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX14MXDKR-ND.
IC INVERTER HEX 5V TTL 14TSSOP - 74LVC04APW-T
Order 'ic inverter hex 5v ttl 14tssop - 74LVC04APW-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1574-1-ND.
IC INVERTER HEX 5V TTL 14SOIC - 74LVC04AD-T
Order 'ic inverter hex 5v ttl 14soic - 74LVC04AD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2283-1-ND.
IC INVERTER HEX 5V SCHMITT 14SOI - 74LCX14M
Order 'ic inverter hex 5v schmitt 14soi - 74LCX14M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX14M-ND.
IC INVERTER HEX 5V SCHM 14TSSOP - 74LCX14MTCX
Order 'ic inverter hex 5v schm 14tssop - 74LCX14MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX14MTCXTR-ND.
IC INVERTER HEX 5V SCHMITT 14SOI - 74LCX14MX
Order 'ic inverter hex 5v schmitt 14soi - 74LCX14MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX14MXTR-ND.
Send this link via E-Mail
Help With This Screen