NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V 74HC7266D,653
IC QUAD 2-IN NOR GATE 14SOIC - 74HC7266D,653 - Integrated Circuits (ICs)
| Digi-Key Part Number | 74HC7266D,653-ND |
2500 |
.29900 |
Extended Price
747.50 |
| Manufacturer Part Number | 74HC7266D,653 | |||
| Description | IC QUAD 2-IN NOR GATE 14SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74HC7266D,653 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Logic Type | XNOR (Exclusive NOR) |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 5.2mA, 5.2mA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 2 V ~ 6 V |
| Drawing Number | 568; SOT108-1; D, T, TN2; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74HC7266D,653 74HC7266D,653 |
74HC7266D,653 Specification Sheet
IC QUAD 2-IN NOR GATE 14SOIC - 74HC7266D,653 (74HC7266D,653-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V 74HC7266D,653NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V 74HC7266D,653
Order 'ic quad 2-in nor gate 14soic - 74HC7266D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC7266D,653-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tube 8mA, 8mA 2 V ~ 5.5 V 74AHC02D,112
Order 'ic quad 2-in nor gate 14soic - 74AHC02D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC02D,112-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V 74AHC02D,118
Order 'ic quad 2-in nor gate 14soic - 74AHC02D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC02D,118-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 15mA, 20mA 4.5 V ~ 5.5 V 74ABT02D,118
Order 'ic quad 2-in nor gate 14soic - 74ABT02D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT02D,118-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tube 8mA, 8mA 4.5 V ~ 5.5 V 74AHCT02D,112
Order 'ic quad 2-in nor gate 14soic - 74AHCT02D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHCT02D,112-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 8mA, 8mA 4.5 V ~ 5.5 V 74AHCT02D,118
Order 'ic quad 2-in nor gate 14soic - 74AHCT02D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHCT02D,118-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tube 24mA, 24mA 1.65 V ~ 3.6 V 74ALVC02D,112
Order 'ic quad 2-in nor gate 14soic - 74ALVC02D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVC02D,112-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V 74ALVC02D,118
Order 'ic quad 2-in nor gate 14soic - 74ALVC02D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVC02D,118-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tube 4mA, 4mA 4.5 V ~ 5.5 V 74HCT02D,652
Order 'ic quad 2-input nor gate 14soic - 74HCT02D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT02D,652-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tube 12mA, 12mA 1 V ~ 5.5 V 74LV02D,112
Order 'ic quad 2-in nor gate 14soic - 74LV02D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV02D,112-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 12mA, 12mA 1 V ~ 5.5 V 74LV02D,118
Order 'ic quad 2-in nor gate 14soic - 74LV02D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV02D,118-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tube 24mA, 24mA 2.7 V ~ 3.6 V 74LVC02AD,112
Order 'ic quad 2-in nor gate 14soic - 74LVC02AD,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC02AD,112-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 20mA, 32mA 2.7 V ~ 5.25 V 74LVT02D,118
Order 'ic quad 2-in nor gate 14soic - 74LVT02D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVT02D,118-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tube 8mA, 8mA 2 V ~ 5.5 V 74AHC02PW,112
Order 'ic quad 2-in nor gate 14tssop - 74AHC02PW,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC02PW,112-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tube 5.2mA, 5.2mA 2 V ~ 6 V 74HC02DB,112
Order 'ic quad 2-in nor gate 14ssop - 74HC02DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC02DB,112-ND.
Options for NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V 74HC7266D,653
Send this link via E-Mail
Help With This Screen
