CAP 100UF 16V SPEC POLYMER SMD - EEF-WA1C101P
| Digi-Key Part Number | PCE2141CT-ND |
1 10 100 500 |
2.16000 1.61600 1.40080 1.07750 |
Extended Price
2.16 16.16 140.08 538.75 |
| Manufacturer Part Number | EEF-WA1C101P | |||
| Description | CAP 100UF 16V SPEC POLYMER SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | EEF-WA1C101P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | 39.0 mOhm |
| Features | Specialty Polymer |
| Lifetime @ Temp. | - |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Series | WA |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEF WA1C101P EEFWA1C101P PCE2141CT ND PCE2141CTND PCE2141CT |
EEF-WA1C101P Specification Sheet
CAP 100UF 16V SPEC POLYMER SMD - EEF-WA1C101P (PCE2141CT-ND)
Related parts :CAP 100UF 16V SPEC POLYMER SMD - EEF-WA1C101P
Order 'cap 100uf 16v spec polymer smd - EEF-WA1C101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2141CT-ND.
CAP 100UF 16V SPEC POLYMER SMD - EEF-WA1C101P
Order 'cap 100uf 16v spec polymer smd - EEF-WA1C101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2141TR-ND.
CAP 100UF 2.5V SPEC POLYMER SMD - EEF-CD0E101R
Order 'cap 100uf 2.5v spec polymer smd - EEF-CD0E101R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2108CT-ND.
CAP 100UF 2.5V SPEC POLYMER SMD - EEF-CD0E101R
Order 'cap 100uf 2.5v spec polymer smd - EEF-CD0E101R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2108DKR-ND.
CAP 100UF 2.5V SPEC POLYMER SMD - EEF-CD0E101R
Order 'cap 100uf 2.5v spec polymer smd - EEF-CD0E101R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2108TR-ND.
CAP 100UF 6.3V SPEC POLYMER SMD - EEF-HD0J101R
Order 'cap 100uf 6.3v spec polymer smd - EEF-HD0J101R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2122CT-ND.
CAP 100UF 6.3V SPEC POLYMER SMD - EEF-HD0J101R
Order 'cap 100uf 6.3v spec polymer smd - EEF-HD0J101R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2122DKR-ND.
CAP 100UF 6.3V SPEC POLYMER SMD - EEF-HD0J101R
Order 'cap 100uf 6.3v spec polymer smd - EEF-HD0J101R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2122TR-ND.
CAP 100UF 8V SPEC POLYMER SMD - EEF-HE0K101R
Order 'cap 100uf 8v spec polymer smd - EEF-HE0K101R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2128CT-ND.
CAP 100UF 8V SPEC POLYMER SMD - EEF-HE0K101R
Order 'cap 100uf 8v spec polymer smd - EEF-HE0K101R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2128DKR-ND.
CAP 100UF 8V SPEC POLYMER SMD - EEF-HE0K101R
Order 'cap 100uf 8v spec polymer smd - EEF-HE0K101R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2128TR-ND.
CAP 150UF 16V SPEC POLYMER SMD - EEF-WA1C151P
Order 'cap 150uf 16v spec polymer smd - EEF-WA1C151P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2142CT-ND.
CAP 150UF 16V SPEC POLYMER SMD - EEF-WA1C151P
Order 'cap 150uf 16v spec polymer smd - EEF-WA1C151P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2142TR-ND.
CAP 180UF 16V SPEC POLYMER SMD - EEF-WA1C181P
Order 'cap 180uf 16v spec polymer smd - EEF-WA1C181P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2143CT-ND.
CAP 180UF 16V SPEC POLYMER SMD - EEF-WA1C181P
Order 'cap 180uf 16v spec polymer smd - EEF-WA1C181P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2143TR-ND.
Send this link via E-Mail
Help With This Screen