IC 3-IN OR-AND GATE LP 6-XSON - 74AUP1G3208GM,115 - Integrated Circuits (ICs)
NXP Semiconductors Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 3 Input OR/AND Gate Tape & Reel (TR) 4mA, 4mA 0.8 V ~ 3.6 V 74AUP1G3208GM,115
| Digi-Key Part Number | 568-4380-2-ND |
5000 10000 25000 50000 |
.17850 .17500 .17150 .16800 |
Extended Price
892.50 1750.00 4287.50 8400.00 |
| Manufacturer Part Number | 74AUP1G3208GM,115 | |||
| Description | IC 3-IN OR-AND GATE LP 6-XSON | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74AUP1G3208GM,115 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Logic Type | 3 Input OR/AND Gate |
| Current - Output High, Low | 4mA, 4mA |
| Output Type | Single-Ended |
| Schmitt Trigger Input | Yes |
| Voltage - Supply | 0.8 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 125°C |
| Number of Inputs | 3 |
| Mounting Type | Surface Mount |
| Package / Case | 6-XSON |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 568; SOT886; GF, GM, GT; 6 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74AUP1G3208GM,115 74AUP1G3208GM,115 568 4380 2 ND 56843802ND 568-4380-2 |
74AUP1G3208GM,115 Specification Sheet
IC 3-IN OR-AND GATE LP 6-XSON - 74AUP1G3208GM,115 (568-4380-2-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 3 Input OR/AND Gate Tape & Reel (TR) 4mA, 4mA 0.8 V ~ 3.6 V 74AUP1G3208GM,115IC 3-IN OR-AND GATE LP 6-XSON - 74AUP1G3208GM,115
Order 'ic 3-in or-and gate lp 6-xson - 74AUP1G3208GM,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4380-2-ND.
IC 3-IN OR-AND GATE LP 6-XSON - 74AUP1G3208GM,115
Order 'ic 3-in or-and gate lp 6-xson - 74AUP1G3208GM,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4380-1-ND.
IC 3-IN OR-AND GATE LP 6-XSON - 74AUP1G3208GM,115
Order 'ic 3-in or-and gate lp 6-xson - 74AUP1G3208GM,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4380-6-ND.
IC 3-IN OR-AND GATE LP 6XSON - 74AUP1G3208GF,132
Order 'ic 3-in or-and gate lp 6xson - 74AUP1G3208GF,132' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AUP1G3208GF,132-ND.
IC 3-IN OR-AND GATE LP 6XSON - 74AUP1G3208GM,132
Order 'ic 3-in or-and gate lp 6xson - 74AUP1G3208GM,132' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AUP1G3208GM,132-ND.
IC 3-IN OR-AND GATE LP SC-88 - 74AUP1G3208GW,125
Order 'ic 3-in or-and gate lp sc-88 - 74AUP1G3208GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AUP1G3208GW,125-ND.
IC 3-IN OR GATE LP 6-XSON - 74AUP1G332GM,115
Order 'ic 3-in or gate lp 6-xson - 74AUP1G332GM,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4381-2-ND.
IC 3-IN OR GATE LP 6-XSON - 74AUP1G332GF,132
Order 'ic 3-in or gate lp 6-xson - 74AUP1G332GF,132' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AUP1G332GF,132-ND.
IC 3-IN OR GATE LP 6-XSON - 74AUP1G332GM,115
Order 'ic 3-in or gate lp 6-xson - 74AUP1G332GM,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4381-1-ND.
IC 3-IN OR GATE LP 6-XSON - 74AUP1G332GM,115
Order 'ic 3-in or gate lp 6-xson - 74AUP1G332GM,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4381-6-ND.
IC 3-INPUT AND GATE LP 6-XSON - 74AUP1G11GF,132
Order 'ic 3-input and gate lp 6-xson - 74AUP1G11GF,132' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AUP1G11GF,132-ND.
IC 3-INPUT AND GATE LP 6-XSON - 74AUP1G11GM,115
Order 'ic 3-input and gate lp 6-xson - 74AUP1G11GM,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AUP1G11GM,115-ND.
IC 3-INPUT AND GATE LP 6-XSON - 74AUP1G11GM,132
Order 'ic 3-input and gate lp 6-xson - 74AUP1G11GM,132' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AUP1G11GM,132-ND.
IC 2-IN NAND GATE LP 6-XSON - 74AUP1G00GM,115
Order 'ic 2-in nand gate lp 6-xson - 74AUP1G00GM,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2545-1-ND.
IC 2-IN NAND GATE LP 6-XSON - 74AUP1G00GM,115
Order 'ic 2-in nand gate lp 6-xson - 74AUP1G00GM,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2545-2-ND.
Options for NXP Semiconductors Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 3 Input OR/AND Gate Tape & Reel (TR) 4mA, 4mA 0.8 V ~ 3.6 V 74AUP1G3208GM,115
Send this link via E-Mail
Help With This Screen
