CAP 150UF 10V SPEC POLYMER SMD - EEF-WA1A151P - Capacitors
150µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEF-WA1A151P
| Digi-Key Part Number | PCE2137CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | EEF-WA1A151P | |||
| Description | CAP 150UF 10V SPEC POLYMER SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 150µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEF-WA1A151P
| Technical/Catalog Information | EEF-WA1A151P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 150µF |
| ESR (Equivalent Series Resistance) | 29.0 mOhm |
| Features | Polymer |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.315" Dia x 0.276" H (8.00mm x 7.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEF WA1A151P EEFWA1A151P PCE2137CT ND PCE2137CTND PCE2137CT |
EEF-WA1A151P Specification Sheet
CAP 150UF 10V SPEC POLYMER SMD - EEF-WA1A151P (PCE2137CT-ND) - Capacitors
Related parts 150µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEF-WA1A151PCAP 150UF 10V SPEC POLYMER SMD - EEF-WA1A151P
Order 'cap 150uf 10v spec polymer smd - EEF-WA1A151P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2137CT-ND.
CAP 150UF 10V SPEC POLYMER SMD - EEF-WA1A151P
Order 'cap 150uf 10v spec polymer smd - EEF-WA1A151P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2137TR-ND.
CAP 120UF 10V SPEC POLYMER SMD - EEF-WA1A121P
Order 'cap 120uf 10v spec polymer smd - EEF-WA1A121P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2136CT-ND.
CAP 270UF 10V SPEC POLYMER SMD - EEF-WA1A271P
Order 'cap 270uf 10v spec polymer smd - EEF-WA1A271P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2138CT-ND.
CAP 330UF 10V SPEC POLYMER SMD - EEF-WA1A331P
Order 'cap 330uf 10v spec polymer smd - EEF-WA1A331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2139CT-ND.
CAP 470UF 10V SPEC POLYMER SMD - EEF-WA1A471P
Order 'cap 470uf 10v spec polymer smd - EEF-WA1A471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2140CT-ND.
CAP 22UF 10V SPEC POLYMER SMD - EEF-CD1A220ER
Order 'cap 22uf 10v spec polymer smd - EEF-CD1A220ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4941CT-ND.
CAP 33UF 10V SPEC POLYMER SMD - EEF-CD1A330ER
Order 'cap 33uf 10v spec polymer smd - EEF-CD1A330ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4942CT-ND.
CAP 39UF 10V SPEC POLYMER SMD - EEF-CD1A390ER
Order 'cap 39uf 10v spec polymer smd - EEF-CD1A390ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4943CT-ND.
CAP 22UF 10V SPEC POLYMER SMD - EEF-CD1A220ER
Order 'cap 22uf 10v spec polymer smd - EEF-CD1A220ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4941DKR-ND.
CAP 33UF 10V SPEC POLYMER SMD - EEF-CD1A330ER
Order 'cap 33uf 10v spec polymer smd - EEF-CD1A330ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4942DKR-ND.
CAP 39UF 10V SPEC POLYMER SMD - EEF-CD1A390ER
Order 'cap 39uf 10v spec polymer smd - EEF-CD1A390ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4943DKR-ND.
CAP 150UF 4V SPEC POLYMER SMD - EEF-UD0G151R
Order 'cap 150uf 4v spec polymer smd - EEF-UD0G151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2113CT-ND.
CAP 150UF 4V SPEC POLYMER SMD - EEF-UD0G151R
Order 'cap 150uf 4v spec polymer smd - EEF-UD0G151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2113DKR-ND.
CAP 150UF 2.5V SPEC POLYMER SMD - EEF-HD0E151R
Order 'cap 150uf 2.5v spec polymer smd - EEF-HD0E151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2120CT-ND.
Options for 150µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEF-WA1A151P
Send this link via E-Mail
Help With This Screen
