120µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEF-WA1A121P
CAP 120UF 10V SPEC POLYMER SMD - EEF-WA1A121P - Capacitors
| Digi-Key Part Number | PCE2136TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | EEF-WA1A121P | |||
| Description | CAP 120UF 10V SPEC POLYMER SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 120µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEF-WA1A121P
| Technical/Catalog Information | EEF-WA1A121P |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 120µF |
| ESR (Equivalent Series Resistance) | 35.0 mOhm |
| Features | Polymer |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.315" Dia x 0.276" H (8.00mm x 7.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEF WA1A121P EEFWA1A121P PCE2136TR ND PCE2136TRND PCE2136TR |
EEF-WA1A121P Specification Sheet
CAP 120UF 10V SPEC POLYMER SMD - EEF-WA1A121P (PCE2136TR-ND) - Capacitors
Related parts 120µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEF-WA1A121P120µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEF-WA1A121P
Order 'cap 120uf 10v spec polymer smd - EEF-WA1A121P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2136CT-ND.
120µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEF-WA1A121P
Order 'cap 120uf 10v spec polymer smd - EEF-WA1A121P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2136TR-ND.
150µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEF-WA1A151P
Order 'cap 150uf 10v spec polymer smd - EEF-WA1A151P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2137CT-ND.
150µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEF-WA1A151P
Order 'cap 150uf 10v spec polymer smd - EEF-WA1A151P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2137TR-ND.
270µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEF-WA1A271P
Order 'cap 270uf 10v spec polymer smd - EEF-WA1A271P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2138CT-ND.
270µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEF-WA1A271P
Order 'cap 270uf 10v spec polymer smd - EEF-WA1A271P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2138TR-ND.
330µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEF-WA1A331P
Order 'cap 330uf 10v spec polymer smd - EEF-WA1A331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2139CT-ND.
330µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEF-WA1A331P
Order 'cap 330uf 10v spec polymer smd - EEF-WA1A331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2139TR-ND.
470µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEF-WA1A471P
Order 'cap 470uf 10v spec polymer smd - EEF-WA1A471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2140CT-ND.
470µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEF-WA1A471P
Order 'cap 470uf 10v spec polymer smd - EEF-WA1A471P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2140TR-ND.
22µF Aluminum Capacitor Panasonic - ECG 7343-17 (EIA) 10V EEF-CD1A220ER
Order 'cap 22uf 10v spec polymer smd - EEF-CD1A220ER' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4941TR-ND.
33µF Aluminum Capacitor Panasonic - ECG 7343-17 (EIA) 10V EEF-CD1A330ER
Order 'cap 33uf 10v spec polymer smd - EEF-CD1A330ER' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4942TR-ND.
39µF Aluminum Capacitor Panasonic - ECG 7343-17 (EIA) 10V EEF-CD1A390ER
Order 'cap 39uf 10v spec polymer smd - EEF-CD1A390ER' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4943TR-ND.
22µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 10V EEF-CD1A220ER
Order 'cap 22uf 10v spec polymer smd - EEF-CD1A220ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4941CT-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 10V EEF-CD1A330ER
Order 'cap 33uf 10v spec polymer smd - EEF-CD1A330ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4942CT-ND.
Options for 120µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEF-WA1A121P
Send this link via E-Mail
Help With This Screen
