470µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 6.3V EEF-WA0J471P
CAP 470UF 6.3V SPEC POLYMER SMD - EEF-WA0J471P
| Digi-Key Part Number | PCE2133TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | EEF-WA0J471P | |||
| Description | CAP 470UF 6.3V SPEC POLYMER SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 470µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 6.3V EEF-WA0J471P
| Technical/Catalog Information | EEF-WA0J471P |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | 20.0 mOhm |
| Features | Polymer |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.394" Dia x 0.402" H (10.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEF WA0J471P EEFWA0J471P PCE2133TR ND PCE2133TRND PCE2133TR |
EEF-WA0J471P Specification Sheet
CAP 470UF 6.3V SPEC POLYMER SMD - EEF-WA0J471P (PCE2133TR-ND)
Related parts 470µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 6.3V EEF-WA0J471P470µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V EEF-WA0J471P
Order 'cap 470uf 6.3v spec polymer smd - EEF-WA0J471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2133CT-ND.
470µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 6.3V EEF-WA0J471P
Order 'cap 470uf 6.3v spec polymer smd - EEF-WA0J471P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2133TR-ND.
68µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 6.3V EEF-CD0J680R
Order 'cap 68uf 6.3v spec polymer smd - EEF-CD0J680R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2110CT-ND.
68µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 6.3V EEF-CD0J680R
Order 'cap 68uf 6.3v spec polymer smd - EEF-CD0J680R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2110DKR-ND.
68µF Aluminum Capacitor Panasonic - ECG 7343-17 (EIA) 6.3V EEF-CD0J680R
Order 'cap 68uf 6.3v spec polymer smd - EEF-CD0J680R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2110TR-ND.
120µF Aluminum Capacitor Panasonic - ECG (VA) 7343-31 (EIA) 6.3V EEF-UD0J121R
Order 'cap 120uf 6.3v spec polymer smd - EEF-UD0J121R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2114CT-ND.
120µF Aluminum Capacitor Panasonic - ECG (VA) 7343-31 (EIA) 6.3V EEF-UD0J121R
Order 'cap 120uf 6.3v spec polymer smd - EEF-UD0J121R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2114DKR-ND.
120µF Aluminum Capacitor Panasonic - ECG 7343-31 (EIA) 6.3V EEF-UD0J121R
Order 'cap 120uf 6.3v spec polymer smd - EEF-UD0J121R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2114TR-ND.
180µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 6.3V EEF-UE0J181R
Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2118CT-ND.
180µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 6.3V EEF-UE0J181R
Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2118DKR-ND.
180µF Aluminum Capacitor Panasonic - ECG 7343-43 (EIA) 6.3V EEF-UE0J181R
Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2118TR-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) 7343-28 (EIA) 6.3V EEF-HD0J101R
Order 'cap 100uf 6.3v spec polymer smd - EEF-HD0J101R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2122CT-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) 7343-28 (EIA) 6.3V EEF-HD0J101R
Order 'cap 100uf 6.3v spec polymer smd - EEF-HD0J101R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2122DKR-ND.
100µF Aluminum Capacitor Panasonic - ECG 7343-28 (EIA) 6.3V EEF-HD0J101R
Order 'cap 100uf 6.3v spec polymer smd - EEF-HD0J101R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2122TR-ND.
150µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 6.3V EEF-HE0J151R
Order 'cap 150uf 6.3v spec polymer smd - EEF-HE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2127CT-ND.
Options for 470µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 6.3V EEF-WA0J471P
Send this link via E-Mail
Help With This Screen
