IC INVERTER SC74A-5 - 74AHC1GU04GV - Integrated Circuits (ICs)
| Digi-Key Part Number | 74AHC1GU04GV-ND |
9000 |
.05400 |
Extended Price
486.00 |
| Manufacturer Part Number | 74AHC1GU04GV | |||
| Description | IC INVERTER SC74A-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74AHC1GU04GV |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 - Single |
| Series | 74AHC |
| Package / Case | SOT-753 |
| Logic Type | Inverter |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Output Current High, Low | 8mA, 8mA |
| Supply Voltage | 2 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74AHC1GU04GV 74AHC1GU04GV |
74AHC1GU04GV Specification Sheet
IC INVERTER SC74A-5 - 74AHC1GU04GV (74AHC1GU04GV-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC INVERTER SC74A-5 - 74AHC1GU04GV
Order 'ic inverter sc74a-5 - 74AHC1GU04GV' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC1GU04GV-ND.
IC INVERTER SC74A-5 - 74AHC1G04GV
Order 'ic inverter sc74a-5 - 74AHC1G04GV' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC1G04GV-ND.
IC INVERTER SC74A-5 - 74AHCT1G04GV
Order 'ic inverter sc74a-5 - 74AHCT1G04GV' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHCT1G04GV-ND.
IC INVERTER SC74A-5 - 74HC1G04GV
Order 'ic inverter sc74a-5 - 74HC1G04GV' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC1G04GV-ND.
IC INVERTER SC74A-5 - 74HC1GU04GV
Order 'ic inverter sc74a-5 - 74HC1GU04GV' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC1GU04GV-ND.
IC INVERTER SC74A-5 - 74HCT1G04GV
Order 'ic inverter sc74a-5 - 74HCT1G04GV' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT1G04GV-ND.
IC INVERTER SC74A-5 - 74LVC1GU04GV
Order 'ic inverter sc74a-5 - 74LVC1GU04GV' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC1GU04GV-ND.
IC INVERTER SC88A-5 - 74AHC1G04GW-G
Order 'ic inverter sc88a-5 - 74AHC1G04GW-G' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2500-1-ND.
IC INVERTER SC88A-5 - 74AHC1G04GW-G
Order 'ic inverter sc88a-5 - 74AHC1G04GW-G' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2500-2-ND.
IC INVERTER LP 5-TSSOP - 74AUP1G04GW-G
Order 'ic inverter lp 5-tssop - 74AUP1G04GW-G' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2549-1-ND.
IC INVERTER LP 5-TSSOP - 74AUP1G04GW-G
Order 'ic inverter lp 5-tssop - 74AUP1G04GW-G' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2549-2-ND.
IC INVERTER SC88A-5 - 74HC1G04GW-G
Order 'ic inverter sc88a-5 - 74HC1G04GW-G' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2638-1-ND.
IC INVERTER SC88A-5 - 74HC1G04GW-G
Order 'ic inverter sc88a-5 - 74HC1G04GW-G' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2638-2-ND.
IC INVERTER SC88A-5 - 74AHC1G04GW-R
Order 'ic inverter sc88a-5 - 74AHC1G04GW-R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC1G04GW-R-ND.
IC INVERTER SC88A-5 - 74AHC1GU04GW-G
Order 'ic inverter sc88a-5 - 74AHC1GU04GW-G' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC1GU04GW-G-ND.
Send this link via E-Mail
Help With This Screen