NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V 74AHC1G09GW,125
IC 2-IN AND GATE O-D 5TSSOP - 74AHC1G09GW,125
| Digi-Key Part Number | 74AHC1G09GW,125-ND |
6000 |
.11520 |
Extended Price
691.20 |
| Manufacturer Part Number | 74AHC1G09GW,125 | |||
| Description | IC 2-IN AND GATE O-D 5TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74AHC1G09GW,125 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP |
| Logic Type | AND Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 8mA, 8mA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 2 V ~ 5.5 V |
| Drawing Number | 568; SOT353-1; GV, GW; 5 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74AHC1G09GW,125 74AHC1G09GW,125 |
74AHC1G09GW,125 Specification Sheet
IC 2-IN AND GATE O-D 5TSSOP - 74AHC1G09GW,125 (74AHC1G09GW,125-ND)
Related parts NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V 74AHC1G09GW,125NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V 74AHC1G09GW,125
Order 'ic 2-in and gate o-d 5tssop - 74AHC1G09GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC1G09GW,125-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V 74LVC1G38GW,125
Order 'ic 2-in nand gate o-d 5tssop - 74LVC1G38GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC1G38GW,125-ND.
NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 8mA, 8mA 2 V ~ 5.5 V 74AHC1G00GW,125
Order 'ic 2-in nand gate sc88a-5 - 74AHC1G00GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2499-1-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V 74AHC1G00GW,125
Order 'ic 2-in nand gate sc88a-5 - 74AHC1G00GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2499-2-ND.
NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 8mA, 8mA 2 V ~ 5.5 V 74AHC1G08GW,125
Order 'ic 2-in and gate sc88a-5 - 74AHC1G08GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2501-1-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V 74AHC1G08GW,125
Order 'ic 2-in and gate sc88a-5 - 74AHC1G08GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2501-2-ND.
NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Cut Tape (CT) 8mA, 8mA 2 V ~ 5.5 V 74AHC1G32GW,125
Order 'ic 2-in or gate sc88a-5 - 74AHC1G32GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2503-1-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V 74AHC1G32GW,125
Order 'ic 2-in or gate sc88a-5 - 74AHC1G32GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2503-2-ND.
NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 2.6mA, 2.6mA 2 V ~ 6 V 74HC1G00GW,125
Order 'ic 2-in nand gate sc88a-5 - 74HC1G00GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2636-1-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V 74HC1G00GW,125
Order 'ic 2-in nand gate sc88a-5 - 74HC1G00GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2636-2-ND.
NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Cut Tape (CT) 2.6mA, 2.6mA 2 V ~ 6 V 74HC1G02GW,125
Order 'ic 2-in nor gate sc88a-5 - 74HC1G02GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2637-1-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V 74HC1G02GW,125
Order 'ic 2-in nor gate sc88a-5 - 74HC1G02GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2637-2-ND.
NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 2.6mA, 2.6mA 2 V ~ 6 V 74HC1G08GW,125
Order 'ic 2-in and gate sc88a-5 - 74HC1G08GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2639-1-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V 74HC1G08GW,125
Order 'ic 2-in and gate sc88a-5 - 74HC1G08GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2639-2-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V 74AHC1G00GV,125
Order 'ic 2-in nand gate sc74a-5 - 74AHC1G00GV,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC1G00GV,125-ND.
Options for NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V 74AHC1G09GW,125
Send this link via E-Mail
Help With This Screen
