IC 2-IN AND GATE SC88A-5 - 74AHC1G08GW,165 - Integrated Circuits (ICs)
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V 74AHC1G08GW,165
| Digi-Key Part Number | 74AHC1G08GW,165-ND |
10000 |
.05328 |
Extended Price
532.80 |
| Manufacturer Part Number | 74AHC1G08GW,165 | |||
| Description | IC 2-IN AND GATE SC88A-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74AHC1G08GW,165 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP |
| Logic Type | AND Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 8mA, 8mA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 2 V ~ 5.5 V |
| Drawing Number | 568; SOT353-1; GV, GW; 5 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74AHC1G08GW,165 74AHC1G08GW,165 |
74AHC1G08GW,165 Specification Sheet
IC 2-IN AND GATE SC88A-5 - 74AHC1G08GW,165 (74AHC1G08GW,165-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V 74AHC1G08GW,165IC 2-IN AND GATE SC88A-5 - 74AHC1G08GW,165
Order 'ic 2-in and gate sc88a-5 - 74AHC1G08GW,165' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC1G08GW,165-ND.
IC 2-IN NAND GATE SC88A-5 - 74AHC1G00GW,125
Order 'ic 2-in nand gate sc88a-5 - 74AHC1G00GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2499-1-ND.
IC 2-IN NAND GATE SC88A-5 - 74AHC1G00GW,125
Order 'ic 2-in nand gate sc88a-5 - 74AHC1G00GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2499-2-ND.
IC 2-IN AND GATE SC88A-5 - 74AHC1G08GW,125
Order 'ic 2-in and gate sc88a-5 - 74AHC1G08GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2501-1-ND.
IC 2-IN AND GATE SC88A-5 - 74AHC1G08GW,125
Order 'ic 2-in and gate sc88a-5 - 74AHC1G08GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2501-2-ND.
IC 2-IN OR GATE SC88A-5 - 74AHC1G32GW,125
Order 'ic 2-in or gate sc88a-5 - 74AHC1G32GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2503-1-ND.
IC 2-IN OR GATE SC88A-5 - 74AHC1G32GW,125
Order 'ic 2-in or gate sc88a-5 - 74AHC1G32GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2503-2-ND.
IC 2-IN NAND GATE SC88A-5 - 74HC1G00GW,125
Order 'ic 2-in nand gate sc88a-5 - 74HC1G00GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2636-1-ND.
IC 2-IN NAND GATE SC88A-5 - 74HC1G00GW,125
Order 'ic 2-in nand gate sc88a-5 - 74HC1G00GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2636-2-ND.
IC 2-IN NOR GATE SC88A-5 - 74HC1G02GW,125
Order 'ic 2-in nor gate sc88a-5 - 74HC1G02GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2637-1-ND.
IC 2-IN NOR GATE SC88A-5 - 74HC1G02GW,125
Order 'ic 2-in nor gate sc88a-5 - 74HC1G02GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2637-2-ND.
IC 2-IN AND GATE SC88A-5 - 74HC1G08GW,125
Order 'ic 2-in and gate sc88a-5 - 74HC1G08GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2639-1-ND.
IC 2-IN AND GATE SC88A-5 - 74HC1G08GW,125
Order 'ic 2-in and gate sc88a-5 - 74HC1G08GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2639-2-ND.
IC 2-IN NAND GATE SC88A-5 - 74AHC1G00GW,165
Order 'ic 2-in nand gate sc88a-5 - 74AHC1G00GW,165' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC1G00GW,165-ND.
IC 2-IN NOR GATE SC88A-5 - 74AHC1G02GW,165
Order 'ic 2-in nor gate sc88a-5 - 74AHC1G02GW,165' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC1G02GW,165-ND.
Options for NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V 74AHC1G08GW,165
Send this link via E-Mail
Help With This Screen
