IC 2-IN AND GATE SC74A-5 - 74AHC1G08GV,125 - Integrated Circuits (ICs)
| Digi-Key Part Number | 74AHC1G08GV,125-ND |
9000 |
.05994 |
Extended Price
539.46 |
| Manufacturer Part Number | 74AHC1G08GV,125 | |||
| Description | IC 2-IN AND GATE SC74A-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74AHC1G08GV,125 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | SC-74-5, SOT-753 |
| Logic Type | AND Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 8mA, 8mA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 2 V ~ 5.5 V |
| Drawing Number | 568; SOT753; GV, GW; 5 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74AHC1G08GV,125 74AHC1G08GV,125 |
74AHC1G08GV,125 Specification Sheet
IC 2-IN AND GATE SC74A-5 - 74AHC1G08GV,125 (74AHC1G08GV,125-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 2-IN AND GATE SC74A-5 - 74AHC1G08GV,125
Order 'ic 2-in and gate sc74a-5 - 74AHC1G08GV,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC1G08GV,125-ND.
IC 2-IN NAND GATE SC74A-5 - 74AHC1G00GV,125
Order 'ic 2-in nand gate sc74a-5 - 74AHC1G00GV,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC1G00GV,125-ND.
IC 2-IN NOR GATE SC74A-5 - 74AHC1G02GV,125
Order 'ic 2-in nor gate sc74a-5 - 74AHC1G02GV,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4541-2-ND.
IC 2-IN NAND GATE SC74A-5 - 74AHCT1G00GV,125
Order 'ic 2-in nand gate sc74a-5 - 74AHCT1G00GV,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHCT1G00GV,125-ND.
IC 2-IN NOR GATE SC74A-5 - 74AHCT1G02GV,125
Order 'ic 2-in nor gate sc74a-5 - 74AHCT1G02GV,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHCT1G02GV,125-ND.
IC 2-INPUT NOR GATE SC74A-5 - 74HC1G02GV,125
Order 'ic 2-input nor gate sc74a-5 - 74HC1G02GV,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC1G02GV,125-ND.
IC 2-INPUT AND GATE SC74A-5 - 74HC1G08GV,125
Order 'ic 2-input and gate sc74a-5 - 74HC1G08GV,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC1G08GV,125-ND.
IC 2-INPUT OR GATE SC74A-5 - 74HC1G32GV,125
Order 'ic 2-input or gate sc74a-5 - 74HC1G32GV,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC1G32GV,125-ND.
IC 2-IN NOR GATE SC74A-5 - 74AHC1G02GV,125
Order 'ic 2-in nor gate sc74a-5 - 74AHC1G02GV,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4541-1-ND.
IC 2-IN NOR GATE SC74A-5 - 74AHC1G02GV,125
Order 'ic 2-in nor gate sc74a-5 - 74AHC1G02GV,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4541-6-ND.
IC 2-IN NAND GATE SC88A-5 - 74AHC1G00GW,125
Order 'ic 2-in nand gate sc88a-5 - 74AHC1G00GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2499-1-ND.
IC 2-IN NAND GATE SC88A-5 - 74AHC1G00GW,125
Order 'ic 2-in nand gate sc88a-5 - 74AHC1G00GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2499-2-ND.
IC 2-IN AND GATE SC88A-5 - 74AHC1G08GW,125
Order 'ic 2-in and gate sc88a-5 - 74AHC1G08GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2501-1-ND.
IC 2-IN AND GATE SC88A-5 - 74AHC1G08GW,125
Order 'ic 2-in and gate sc88a-5 - 74AHC1G08GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2501-2-ND.
IC 2-IN OR GATE SC88A-5 - 74AHC1G32GW,125
Order 'ic 2-in or gate sc88a-5 - 74AHC1G32GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2503-1-ND.
Send this link via E-Mail
Help With This Screen
