IC QUAD 2-IN NOR GATE 14TSSOP - 74AHC02PW
| Digi-Key Part Number | 74AHC02PW-ND |
7200 |
.07990 |
Extended Price
575.28 |
| Manufacturer Part Number | 74AHC02PW | |||
| Description | IC QUAD 2-IN NOR GATE 14TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74AHC02PW |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Series | 74AHC |
| Package / Case | 14-TSSOP |
| Logic Type | NOR Gate |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | 8mA, 8mA |
| Supply Voltage | 2 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74AHC02PW 74AHC02PW |
74AHC02PW Specification Sheet
IC QUAD 2-IN NOR GATE 14TSSOP - 74AHC02PW (74AHC02PW-ND)
Related parts :IC QUAD 2-IN NOR GATE 14TSSOP - 74AHC02PW
Order 'ic quad 2-in nor gate 14tssop - 74AHC02PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC02PW-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - 74AHC02PW-T
Order 'ic quad 2in pos-nor gate 14tssop - 74AHC02PW-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2258-1-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - 74AHC02PW-T
Order 'ic quad 2in pos-nor gate 14tssop - 74AHC02PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2258-2-ND.
IC QUAD 2-IN NOR GATE 14TSSOP - 74ABT02PW-T
Order 'ic quad 2-in nor gate 14tssop - 74ABT02PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT02PW-T-ND.
IC QUAD 2-IN NOR GATE 14TSSOP - 74AHCT02PW
Order 'ic quad 2-in nor gate 14tssop - 74AHCT02PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHCT02PW-ND.
IC QUAD 2-IN NOR GATE 14TSSOP - 74AHCT02PW-T
Order 'ic quad 2-in nor gate 14tssop - 74AHCT02PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHCT02PW-T-ND.
IC QUAD 2-IN NOR GATE 14TSSOP - 74ALVC02PW
Order 'ic quad 2-in nor gate 14tssop - 74ALVC02PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVC02PW-ND.
IC QUAD 2-IN NOR GATE 14TSSOP - 74ALVC02PW-T
Order 'ic quad 2-in nor gate 14tssop - 74ALVC02PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVC02PW-T-ND.
IC QUAD 2-IN NOR GATE 14TSSOP - 74HC02PW
Order 'ic quad 2-in nor gate 14tssop - 74HC02PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC02PW-ND.
IC QUAD 2-IN NOR GATE 14TSSOP - 74HC02PW-T
Order 'ic quad 2-in nor gate 14tssop - 74HC02PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC02PW-T-ND.
IC QUAD 2-INPUT NOR GATE 14TSSOP - 74HCT02PW
Order 'ic quad 2-input nor gate 14tssop - 74HCT02PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT02PW-ND.
IC QUAD 2-INPUT NOR GATE 14TSSOP - 74HCT02PW-T
Order 'ic quad 2-input nor gate 14tssop - 74HCT02PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT02PW-T-ND.
IC QUAD 2-IN NOR GATE 14TSSOP - 74LV02PW
Order 'ic quad 2-in nor gate 14tssop - 74LV02PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV02PW-ND.
IC QUAD 2-IN NOR GATE 14TSSOP - 74LV02PW-T
Order 'ic quad 2-in nor gate 14tssop - 74LV02PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV02PW-T-ND.
IC QUAD 2-IN NOR GATE 14TSSOP - 74LVC02APW
Order 'ic quad 2-in nor gate 14tssop - 74LVC02APW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC02APW-ND.
Send this link via E-Mail
Help With This Screen