IC QUAD 2-IN NAND GATE 14TSSOP - 74AHC00PW-T - Integrated Circuits (ICs)
| Digi-Key Part Number | 74AHC00PW-T-ND |
7500 |
.07990 |
Extended Price
599.25 |
| Manufacturer Part Number | 74AHC00PW-T | |||
| Description | IC QUAD 2-IN NAND GATE 14TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74AHC00PW-T |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Series | 74AHC |
| Package / Case | 14-TSSOP |
| Logic Type | NAND Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | 8mA, 8mA |
| Supply Voltage | 2 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74AHC00PW T 74AHC00PWT |
74AHC00PW-T Specification Sheet
IC QUAD 2-IN NAND GATE 14TSSOP - 74AHC00PW-T (74AHC00PW-T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC QUAD 2-IN NAND GATE 14TSSOP - 74AHC00PW
Order 'ic quad 2-in nand gate 14tssop - 74AHC00PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC00PW-ND.
IC QUAD 2-IN NAND GATE 14TSSOP - 74AHC00PW-T
Order 'ic quad 2-in nand gate 14tssop - 74AHC00PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC00PW-T-ND.
IC QUAD 2-IN NAND GATE 14TSSOP - 74AHCT00PW
Order 'ic quad 2-in nand gate 14tssop - 74AHCT00PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHCT00PW-ND.
IC QUAD 2-IN NAND GATE 14TSSOP - 74AHCT00PW-T
Order 'ic quad 2-in nand gate 14tssop - 74AHCT00PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHCT00PW-T-ND.
IC QUAD 2-IN NAND GATE 14TSSOP - 74ALVC00PW
Order 'ic quad 2-in nand gate 14tssop - 74ALVC00PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVC00PW-ND.
IC QUAD 2-IN NAND GATE 14TSSOP - 74ALVC00PW-T
Order 'ic quad 2-in nand gate 14tssop - 74ALVC00PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVC00PW-T-ND.
IC QUAD 2-IN NAND GATE 14TSSOP - 74HC00PW
Order 'ic quad 2-in nand gate 14tssop - 74HC00PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC00PW-ND.
IC QUAD 2-IN NAND GATE 14TSSOP - 74HC00PW-T
Order 'ic quad 2-in nand gate 14tssop - 74HC00PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC00PW-T-ND.
IC QUAD 2-IN NAND GATE 14TSSOP - 74HC03PW
Order 'ic quad 2-in nand gate 14tssop - 74HC03PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC03PW-ND.
IC QUAD 2-IN NAND GATE 14TSSOP - 74HC03PW-T
Order 'ic quad 2-in nand gate 14tssop - 74HC03PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC03PW-T-ND.
IC QUAD 2-IN NAND GATE 14TSSOP - 74HCT00PW
Order 'ic quad 2-in nand gate 14tssop - 74HCT00PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT00PW-ND.
IC QUAD 2-IN NAND GATE 14TSSOP - 74HCT00PW-T
Order 'ic quad 2-in nand gate 14tssop - 74HCT00PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT00PW-T-ND.
IC QUAD 2-IN NAND GATE 14TSSOP - 74HCT03PW-T
Order 'ic quad 2-in nand gate 14tssop - 74HCT03PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT03PW-T-ND.
IC QUAD 2-IN NAND GATE 14TSSOP - 74LV00PW
Order 'ic quad 2-in nand gate 14tssop - 74LV00PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV00PW-ND.
IC QUAD 2-IN NAND GATE 14TSSOP - 74LV00PW-T
Order 'ic quad 2-in nand gate 14tssop - 74LV00PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV00PW-T-ND.
Send this link via E-Mail
Help With This Screen