IC GATE EXCL-OR QUAD 2IN 14SOIC - 74AC86SCX_SF86755A
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 24mA, 24mA 2 V ~ 6 V 74AC86SCX_SF86755A
| Digi-Key Part Number | 74AC86SCX_SF86755A-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 74AC86SCX_SF86755A | |||
| Description | IC GATE EXCL-OR QUAD 2IN 14SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74AC86SCX_SF86755A |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Logic Type | XOR (Exclusive OR) |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 24mA, 24mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74AC86SCX_SF86755A 74AC86SCX_SF86755A |
74AC86SCX_SF86755A Specification Sheet
IC GATE EXCL-OR QUAD 2IN 14SOIC - 74AC86SCX_SF86755A (74AC86SCX_SF86755A-ND)
Related parts Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 24mA, 24mA 2 V ~ 6 V 74AC86SCX_SF86755AIC GATE EXCL-OR QUAD 2IN 14SOIC - 74AC86SCX_SF86755A
Order 'ic gate excl-or quad 2in 14soic - 74AC86SCX_SF86755A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC86SCX_SF86755A-ND.
IC GATE EXCL-OR QUAD 2IN 14SOIC - 74AC86SCX
Order 'ic gate excl-or quad 2in 14soic - 74AC86SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC86SCXTR-ND.
IC GATE EXCL-OR QUAD 2IN 14SOIC - 74AC86SCX_SF501651
Order 'ic gate excl-or quad 2in 14soic - 74AC86SCX_SF501651' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC86SCX_SF501651-ND.
IC GATE EXCL-OR QUAD 2IN 14SOIC - 74AC86SCX
Order 'ic gate excl-or quad 2in 14soic - 74AC86SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74AC86SCXCT-ND.
IC GATE EXCL-OR QUAD 2IN 14SOIC - 74AC86SCX
Order 'ic gate excl-or quad 2in 14soic - 74AC86SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74AC86SCXDKR-ND.
IC GATE EXCL-OR QUAD 2IN 14SOIC - 74AC86SC
Order 'ic gate excl-or quad 2in 14soic - 74AC86SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC86SC-ND.
IC GATE EXCL-OR QUAD 2IN 14SOIC - 74ALVC86M
Order 'ic gate excl-or quad 2in 14soic - 74ALVC86M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVC86M-ND.
IC GATE EXCL-OR QUAD 2IN 14SOIC - 74ALVC86MX
Order 'ic gate excl-or quad 2in 14soic - 74ALVC86MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVC86MX-ND.
IC GATE EXCL-OR QUAD 2IN 14SOIC - 74LCX86M
Order 'ic gate excl-or quad 2in 14soic - 74LCX86M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX86M-ND.
IC GATE EXCL-OR QUAD 2IN 14SOIC - 74LCX86MX
Order 'ic gate excl-or quad 2in 14soic - 74LCX86MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX86MX-ND.
IC GATE EXCL-OR QUAD 2IN 14SOIC - 74LVQ86SCX
Order 'ic gate excl-or quad 2in 14soic - 74LVQ86SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVQ86SCX-ND.
IC GATE EXCL-OR QUAD 2IN 14SOIC - 74LVX86MX
Order 'ic gate excl-or quad 2in 14soic - 74LVX86MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX86MX-ND.
IC GATE EXCL-OR QUAD 2IN 14SOIC - 74VCX86M
Order 'ic gate excl-or quad 2in 14soic - 74VCX86M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCX86M-ND.
IC GATE EXCL-OR QUAD 2IN 14SOIC - 74VCX86MX
Order 'ic gate excl-or quad 2in 14soic - 74VCX86MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCX86MX-ND.
IC GATE EXCL-OR QUAD 2IN 14SOIC - 74VHC86MX
Order 'ic gate excl-or quad 2in 14soic - 74VHC86MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC86MX-ND.
Options for Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 24mA, 24mA 2 V ~ 6 V 74AC86SCX_SF86755A
Send this link via E-Mail
Help With This Screen
