Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tube 24mA, 24mA 2 V ~ 6 V 74AC32PC
IC GATE OR QUAD 2-INPUT 14-DIP - 74AC32PC - Integrated Circuits (ICs)
| Digi-Key Part Number | 74AC32PC-ND |
1 25 100 250 500 750 1000 2000 4800 |
.63000 .46680 .40020 .34684 .29348 .25347 .22678 .20677 .19343 |
Extended Price
0.63 11.67 40.02 86.71 146.74 190.10 226.78 413.54 928.46 |
| Manufacturer Part Number | 74AC32PC | |||
| Description | IC GATE OR QUAD 2-INPUT 14-DIP | |||
| Quantity Available | 501 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74AC32PC |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 14-DIP (300 mil) |
| Logic Type | OR Gate |
| Packaging | Tube |
| Mounting Type | Through Hole |
| Number of Inputs | 2 |
| Current - Output High, Low | 24mA, 24mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74AC32PC 74AC32PC |
IC GATE OR QUAD 2-INPUT 14-DIP - 74AC32PC (74AC32PC-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tube 24mA, 24mA 2 V ~ 6 V 74AC32PCFairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tube 24mA, 24mA 2 V ~ 6 V 74AC32PC
Order 'ic gate or quad 2-input 14-dip - 74AC32PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC32PC-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 24mA, 24mA 2 V ~ 6 V 74AC00PC
Order 'ic gate nand quad 2-input 14-dip - 74AC00PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC00PC-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tube 24mA, 24mA 2 V ~ 6 V 74AC02PC
Order 'ic gate nor quad 2-input 14-dip - 74AC02PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC02PC-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tube 24mA, 24mA 2 V ~ 6 V 74AC08PC
Order 'ic gate and quad 2-input 14-dip - 74AC08PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC08PC-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tube 5.2mA, 5.2mA 2 V ~ 6 V MM74HC32N
Order 'ic gate or quad 2 input 14-dip - MM74HC32N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC32N-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 24mA, 24mA 4.5 V ~ 5.5 V 74ACT00PC
Order 'ic gate nand quad 2 input 14-dip - 74ACT00PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT00PC-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tube 24mA, 24mA 4.5 V ~ 5.5 V 74ACT02PC
Order 'ic gate nor quad 2 input 14-dip - 74ACT02PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT02PC-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tube 24mA, 24mA 4.5 V ~ 5.5 V 74ACT32PC
Order 'ic gate or quad 2-input 14-dip - 74ACT32PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT32PC-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 24mA, 24mA 4.5 V ~ 5.5 V 74ACTQ00PC
Order 'ic gate nand quad 2 input 14-dip - 74ACTQ00PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACTQ00PC-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tube 1mA, 20mA 4.5 V ~ 5.5 V 74F08PC
Order 'ic gate and quad 2 input 14-dip - 74F08PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F08PC-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tube 1mA, 20mA 4.5 V ~ 5.5 V 74F32PC
Order 'ic gate or quad 2-input 14-dip - 74F32PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F32PC-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tube 2mA, 20mA 4.5 V ~ 5.5 V DM74AS08N
Order 'ic gate and quad 2 input 14-dip - DM74AS08N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS08N-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tube 2mA, 20mA 4.5 V ~ 5.5 V DM74AS32N
Order 'ic gate or quad 2 input 14-dip - DM74AS32N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS32N-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tube 400µA, 8mA 4.75 V ~ 5.25 V DM74LS08N
Order 'ic gate and quad 2 input 14-dip - DM74LS08N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS08N-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tube - 4.75 V ~ 5.25 V DM74LS09N
Order 'ic gate and quad 2 input 14-dip - DM74LS09N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS09N-ND.
Options for Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tube 24mA, 24mA 2 V ~ 6 V 74AC32PC
Send this link via E-Mail
Help With This Screen
