CONN BATT MALE 9V HORZ SNAP-ON - 593 - Batteries
Battery Accessory Battery Keystone Electronics Battery Snap - Male, PC Mount 593
| Digi-Key Part Number | 593K-ND |
1 10 100 500 1000 2500 5000 |
.49000 .45900 .34750 .22850 .18535 .17215 .15835 |
Extended Price
0.49 4.59 34.75 114.25 185.35 430.38 791.75 |
| Manufacturer Part Number | 593 | |||
| Description | CONN BATT MALE 9V HORZ SNAP-ON | |||
| Quantity Available | 8374 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 593 |
| Vendor | Keystone Electronics |
| Category | Batteries |
| Accessory Type | Battery Snap - Male, PC Mount |
| For Use With/Related Products | 9V Battery |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
593 593 593K ND 593KND 593K |
593 Specification Sheet
CONN BATT MALE 9V HORZ SNAP-ON - 593 (593K-ND) - Batteries
Related parts Battery Accessory Battery Keystone Electronics Battery Snap - Male, PC Mount 593CONN BATT MALE 9V HORZ SNAP-ON - 593
Order 'conn batt male 9v horz snap-on - 593' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 593K-ND.
CONN BATT FEM 9V HORZ SNAP-ON - 594
Order 'conn batt fem 9v horz snap-on - 594' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 594K-ND.
BATTERY 9V MALE OFF-BRD SNAP PC - 635
Order 'battery 9v male off-brd snap pc - 635' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 635K-ND.
CONN PC VERT 9V SNAP-ON - 968
Order 'conn pc vert 9v snap-on - 968' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 968K-ND.
STRAP BATT ECON 9V I STYLE 4"LD - 232
Order 'strap batt econ 9v i style 4"ld - 232' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 232K-ND.
STRAP BATT ECON 9V I STYLE 6"LD - 233
Order 'strap batt econ 9v i style 6"ld - 233' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 233K-ND.
STRAP BATT ECON 9V I STYLE 8"LD - 234
Order 'strap batt econ 9v i style 8"ld - 234' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 234K-ND.
STRAP BATT ECON 9V T STYLE 4"LD - 235
Order 'strap batt econ 9v t style 4"ld - 235' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 235K-ND.
STRAP BATT ECON 9V T STYLE 6"LD - 236
Order 'strap batt econ 9v t style 6"ld - 236' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 236K-ND.
STRAP BATT ECON 9V T STYLE 8"LD - 237
Order 'strap batt econ 9v t style 8"ld - 237' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 237K-ND.
HOLDER BATT W/9V SNAP 2CELL AA - 2474
Order 'holder batt w/9v snap 2cell aa - 2474' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2474K-ND.
HOLDER BATT W/9V SNAP 3CELL AA - 2475
Order 'holder batt w/9v snap 3cell aa - 2475' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2475K-ND.
HOLDER BATT W/9V SNAP 4CELL AA - 2476
Order 'holder batt w/9v snap 4cell aa - 2476' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2476K-ND.
TERM SCEW HORZ SNAP-IN PC MNT - 7690
Order 'term scew horz snap-in pc mnt - 7690' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7690K-ND.
TERM SCREW HORZ SNAP-IN PC MNT - 7692
Order 'term screw horz snap-in pc mnt - 7692' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7692K-ND.
Options for Battery Accessory Battery Keystone Electronics Battery Snap - Male, PC Mount 593
Send this link via E-Mail
Help With This Screen
