NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube - 4.5 V ~ 5.5 V N74F3038N,602
IC GATE NAND QUAD 2INPUT 16DIP - N74F3038N,602 - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-3178-5-ND |
1 25 100 250 500 1000 5000 |
2.23000 1.78320 1.33740 1.24824 1.20366 1.15908 1.11450 |
Extended Price
2.23 44.58 133.74 312.06 601.83 1159.08 5572.50 |
| Manufacturer Part Number | N74F3038N,602 | |||
| Description | IC GATE NAND QUAD 2INPUT 16DIP | |||
| Quantity Available | 461 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | N74F3038N,602 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 16-DIP (300 mil) |
| Logic Type | NAND Gate |
| Packaging | Tube |
| Mounting Type | Through Hole |
| Number of Inputs | 2 |
| Current - Output High, Low | - |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | 568; SOT38-4; D, N, N2, P; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
N74F3038N,602 N74F3038N,602 568 3178 5 ND 56831785ND 568-3178-5 |
N74F3038N,602 Specification Sheet
IC GATE NAND QUAD 2INPUT 16DIP - N74F3038N,602 (568-3178-5-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube - 4.5 V ~ 5.5 V N74F3038N,602NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube - 4.5 V ~ 5.5 V N74F3038N,602
Order 'ic gate nand quad 2input 16dip - N74F3038N,602' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3178-5-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 67mA, 160mA 4.5 V ~ 5.5 V N74F3037N,602
Order 'ic gate nand quad 2input 16dip - N74F3037N,602' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1727-5-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) - 4.5 V ~ 5.5 V N74F38D,623
Order 'ic gate nand quad 2input 14soicn - N74F38D,623' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F38D,623-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube - 4.5 V ~ 5.5 V N74F38N,602
Order 'ic gate nand quad 2input 14dip - N74F38N,602' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F38N,602-ND.
NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 5.2mA, 5.2mA 2 V ~ 6 V 74HC00D,653
Order 'ic gate nand quad 2input 14soic - 74HC00D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1379-1-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V 74HC00D,653
Order 'ic gate nand quad 2input 14soic - 74HC00D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1379-2-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 5.2mA, 5.2mA 2 V ~ 6 V 74HC00N,652
Order 'ic gate nand quad 2input 14dip - 74HC00N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1380-5-ND.
NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 5.2mA, 5.2mA 2 V ~ 6 V 74HC03D,653
Order 'ic gate nand quad 2input 14soic - 74HC03D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1383-1-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V 74HC03D,653
Order 'ic gate nand quad 2input 14soic - 74HC03D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1383-2-ND.
NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 4mA, 4mA 4.5 V ~ 5.5 V 74HCT00D,653
Order 'ic gate nand quad 2input 14soic - 74HCT00D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1498-1-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 4mA, 4mA 4.5 V ~ 5.5 V 74HCT00D,653
Order 'ic gate nand quad 2input 14soic - 74HCT00D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1498-2-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 4mA, 4mA 4.5 V ~ 5.5 V 74HCT00N,652
Order 'ic gate nand quad 2input 14dip - 74HCT00N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1499-5-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 20mA, 32mA 2.7 V ~ 3.6 V 74LVT00D,112
Order 'ic gate nand quad 2input 14soic - 74LVT00D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1589-5-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 2.4mA, 2.4mA 1.65 V ~ 3.6 V HEF4011BP,652
Order 'ic gate nand quad 2input 14dip - HEF4011BP,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1683-5-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 67mA, 160mA 4.5 V ~ 5.5 V N74F3037D,512
Order 'ic gate nand quad 2input 16soicw - N74F3037D,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1726-5-ND.
Options for NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube - 4.5 V ~ 5.5 V N74F3038N,602
Send this link via E-Mail
Help With This Screen
