CAP 220UF 4V SPEC POLYMER SMD - EEF-UE0G221R - Capacitors
220µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 4V EEF-UE0G221R
| Digi-Key Part Number | PCE2117DKR-ND |
1 10 100 500 1000 |
4.83000 3.62500 3.14180 2.41676 1.93340 |
Extended Price
4.83 36.25 314.18 1208.38 1933.40 |
| Manufacturer Part Number | EEF-UE0G221R | |||
| Description | CAP 220UF 4V SPEC POLYMER SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEF-UE0G221R |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | 12.0 mOhm |
| Features | Polymer |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.287" L x 0.169" W x 0.165" H (7.30mm x 4.30mm x 4.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | 7343-43 (EIA) |
| Packaging | Digi-Reel® |
| Tolerance | ±20% |
| Voltage Rating | 4V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEF UE0G221R EEFUE0G221R PCE2117DKR ND PCE2117DKRND PCE2117DKR |
EEF-UE0G221R Specification Sheet
CAP 220UF 4V SPEC POLYMER SMD - EEF-UE0G221R (PCE2117DKR-ND) - Capacitors
Related parts 220µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 4V EEF-UE0G221RCAP 220UF 4V SPEC POLYMER SMD - EEF-UE0G221R
Order 'cap 220uf 4v spec polymer smd - EEF-UE0G221R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2117CT-ND.
CAP 220UF 4V SPEC POLYMER SMD - EEF-UE0G221R
Order 'cap 220uf 4v spec polymer smd - EEF-UE0G221R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2117DKR-ND.
CAP 220UF 4V SPEC POLYMER SMD - EEF-UE0G221R
Order 'cap 220uf 4v spec polymer smd - EEF-UE0G221R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2117TR-ND.
CAP 220UF 4V SPEC POLYMER SMD - EEF-SE0G221R
Order 'cap 220uf 4v spec polymer smd - EEF-SE0G221R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3549CT-ND.
CAP 220UF 4V SPEC POLYMER SMD - EEF-SE0G221R
Order 'cap 220uf 4v spec polymer smd - EEF-SE0G221R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3549DKR-ND.
CAP 220UF 4V SPEC POLYMER SMD - EEF-SE0G221R
Order 'cap 220uf 4v spec polymer smd - EEF-SE0G221R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3549TR-ND.
CAP 220UF 4V SPEC POLYMER SMD - EEF-UE0G221LR
Order 'cap 220uf 4v spec polymer smd - EEF-UE0G221LR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4260CT-ND.
CAP 220UF 4V SPEC POLYMER SMD - EEF-UE0G221LR
Order 'cap 220uf 4v spec polymer smd - EEF-UE0G221LR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4260TR-ND.
CAP 220UF 4V SPEC POLYMER SMD - EEF-UE0G221XE
Order 'cap 220uf 4v spec polymer smd - EEF-UE0G221XE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEF-UE0G221XE-ND.
CAP 220UF 4V SPEC POLYMER SMD - EEF-UE0G221XR
Order 'cap 220uf 4v spec polymer smd - EEF-UE0G221XR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEF-UE0G221XR-ND.
CAP 220UF 4V SPEC POLYMER SMD - EEF-SE0G221ER
Order 'cap 220uf 4v spec polymer smd - EEF-SE0G221ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4470CT-ND.
CAP 220UF 4V SPEC POLYMER SMD - EEF-SE0G221ER
Order 'cap 220uf 4v spec polymer smd - EEF-SE0G221ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4470DKR-ND.
CAP 220UF 4V SPEC POLYMER SMD - EEF-SE0G221ER
Order 'cap 220uf 4v spec polymer smd - EEF-SE0G221ER' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4470TR-ND.
CAP 220UF 4V SPEC POLYMER SMD - EEF-UE0G221LE
Order 'cap 220uf 4v spec polymer smd - EEF-UE0G221LE' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4504CT-ND.
CAP 220UF 4V SPEC POLYMER SMD - EEF-UE0G221LE
Order 'cap 220uf 4v spec polymer smd - EEF-UE0G221LE' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4504DKR-ND.
Options for 220µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 4V EEF-UE0G221R
Send this link via E-Mail
Help With This Screen
