Keywords:





CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331R - Capacitors

Digi-Key Part Number PCE2116TR-ND
Price Break
2000
6000
10000
24000
Unit Price
1.45000
1.35300
1.25700
1.17900
Extended Price
2900.00
8118.00
12570.00
28296.00
Manufacturer Part NumberEEF-UE0E331R
DescriptionCAP 330UF 2.5V SPEC POLYMER SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEEF-UE0E331R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance330µF
ESR (Equivalent Series Resistance)12.0 mOhm
FeaturesPolymer
Lifetime @ Temp.1000 Hrs @ 105°C
Maximum Temperature-40°C ~ 105°C
Size / Dimension0.287" L x 0.169" W x 0.165" H (7.30mm x 4.30mm x 4.20mm)
Lead Spacing-
Surface Mount Land Size0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting TypeSurface Mount
Package / Case7343-43 (EIA)
PackagingTape & Reel (TR)
Tolerance±20%
Voltage Rating2.5V
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEF UE0E331R
EEFUE0E331R
PCE2116TR ND
PCE2116TRND
PCE2116TR

EEF-UE0E331R Specification Sheet

Image of CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331R

CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331R (PCE2116TR-ND) - Capacitors

Related parts Capacitors :
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331R
 Order 'cap 330uf 2.5v spec polymer smd - EEF-UE0E331R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2116CT-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331R
 Order 'cap 330uf 2.5v spec polymer smd - EEF-UE0E331R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2116DKR-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331R
 Order 'cap 330uf 2.5v spec polymer smd - EEF-UE0E331R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2116TR-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-SE0E331R
 Order 'cap 330uf 2.5v spec polymer smd - EEF-SE0E331R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3547CT-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-SE0E331R
 Order 'cap 330uf 2.5v spec polymer smd - EEF-SE0E331R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3547DKR-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-SE0E331R
 Order 'cap 330uf 2.5v spec polymer smd - EEF-SE0E331R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3547TR-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331LR
 Order 'cap 330uf 2.5v spec polymer smd - EEF-UE0E331LR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4259CT-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331LR
 Order 'cap 330uf 2.5v spec polymer smd - EEF-UE0E331LR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4259TR-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UD0E331R
 Order 'cap 330uf 2.5v spec polymer smd - EEF-UD0E331R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4283CT-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UD0E331R
 Order 'cap 330uf 2.5v spec polymer smd - EEF-UD0E331R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4283TR-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331XE
 Order 'cap 330uf 2.5v spec polymer smd - EEF-UE0E331XE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEF-UE0E331XE-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331XR
 Order 'cap 330uf 2.5v spec polymer smd - EEF-UE0E331XR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEF-UE0E331XR-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-SE0E331ER
 Order 'cap 330uf 2.5v spec polymer smd - EEF-SE0E331ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4468CT-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-SE0E331ER
 Order 'cap 330uf 2.5v spec polymer smd - EEF-SE0E331ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4468DKR-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-SE0E331ER
 Order 'cap 330uf 2.5v spec polymer smd - EEF-SE0E331ER' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4468TR-ND.

Send this link via E-Mail
Help With This Screen

CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331R Next: CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331XE
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331R