IC 2-IN AND GATE LP 5-TSSOP - 74AUP1G08GW,125 - Integrated Circuits (ICs)
NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 4mA, 4mA 0.8 V ~ 3.6 V 74AUP1G08GW,125
| Digi-Key Part Number | 568-2553-1-ND |
1 25 100 250 500 1000 |
.40000 .32000 .24000 .16800 .13280 .11200 |
Extended Price
0.40 8.00 24.00 42.00 66.40 112.00 |
| Manufacturer Part Number | 74AUP1G08GW,125 | |||
| Description | IC 2-IN AND GATE LP 5-TSSOP | |||
| Quantity Available | 7892 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74AUP1G08GW,125 |
| Vendor | NXP Semiconductors (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | 5-TSSOP |
| Logic Type | AND Gate |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 4mA, 4mA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 0.8 V ~ 3.6 V |
| Drawing Number | 568; SOT353-1; GV, GW; 5 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74AUP1G08GW,125 74AUP1G08GW,125 568 2553 1 ND 56825531ND 568-2553-1 |
74AUP1G08GW,125 Specification Sheet
IC 2-IN AND GATE LP 5-TSSOP - 74AUP1G08GW,125 (568-2553-1-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 4mA, 4mA 0.8 V ~ 3.6 V 74AUP1G08GW,125IC 2-IN AND GATE LP 5-TSSOP - 74AUP1G08GW,125
Order 'ic 2-in and gate lp 5-tssop - 74AUP1G08GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2553-1-ND.
IC 2-IN AND GATE LP 5-TSSOP - 74AUP1G08GW,125
Order 'ic 2-in and gate lp 5-tssop - 74AUP1G08GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2553-6-ND.
IC 2-IN NAND GATE LP 5-TSSOP - 74AUP1G00GW,125
Order 'ic 2-in nand gate lp 5-tssop - 74AUP1G00GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2546-1-ND.
IC 2-IN NOR GATE LP 5-TSSOP - 74AUP1G02GW,125
Order 'ic 2-in nor gate lp 5-tssop - 74AUP1G02GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2548-1-ND.
IC 2-IN OR GATE LP 5-TSSOP - 74AUP1G32GW,125
Order 'ic 2-in or gate lp 5-tssop - 74AUP1G32GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2563-1-ND.
IC 2-IN NAND GATE LP 5-TSSOP - 74AUP1G00GW,125
Order 'ic 2-in nand gate lp 5-tssop - 74AUP1G00GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2546-6-ND.
IC 2-IN NOR GATE LP 5-TSSOP - 74AUP1G02GW,125
Order 'ic 2-in nor gate lp 5-tssop - 74AUP1G02GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2548-6-ND.
IC 2-IN OR GATE LP 5-TSSOP - 74AUP1G32GW,125
Order 'ic 2-in or gate lp 5-tssop - 74AUP1G32GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2563-6-ND.
IC 2-IN AND GATE LP 5-TSSOP - 74AUP1G08GW,125
Order 'ic 2-in and gate lp 5-tssop - 74AUP1G08GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2553-2-ND.
IC 2-IN NAND GATE LP 5-TSSOP - 74AUP1G00GW,125
Order 'ic 2-in nand gate lp 5-tssop - 74AUP1G00GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2546-2-ND.
IC 2-IN NOR GATE LP 5-TSSOP - 74AUP1G02GW,125
Order 'ic 2-in nor gate lp 5-tssop - 74AUP1G02GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2548-2-ND.
IC 2-IN OR GATE LP 5-TSSOP - 74AUP1G32GW,125
Order 'ic 2-in or gate lp 5-tssop - 74AUP1G32GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2563-2-ND.
IC 2-IN OR GATE LP 5-TSSOP - 74AUP1G32GW/DG,125
Order 'ic 2-in or gate lp 5-tssop - 74AUP1G32GW/DG,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AUP1G32GW/DG,125-ND.
IC 2-IN NAND GATE SC88A-5 - 74AHC1G00GW,125
Order 'ic 2-in nand gate sc88a-5 - 74AHC1G00GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2499-1-ND.
IC 2-IN AND GATE SC88A-5 - 74AHC1G08GW,125
Order 'ic 2-in and gate sc88a-5 - 74AHC1G08GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2501-1-ND.
Options for NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 4mA, 4mA 0.8 V ~ 3.6 V 74AUP1G08GW,125
Send this link via E-Mail
Help With This Screen
