CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331R - Capacitors
330µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 2.5V EEF-UE0E331R
| Digi-Key Part Number | PCE2116CT-ND |
1 10 100 500 1000 |
4.83000 3.62500 3.14180 2.41676 1.93340 |
Extended Price
4.83 36.25 314.18 1208.38 1933.40 |
| Manufacturer Part Number | EEF-UE0E331R | |||
| Description | CAP 330UF 2.5V SPEC POLYMER SMD | |||
| Quantity Available | 130 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEF-UE0E331R |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 330µF |
| ESR (Equivalent Series Resistance) | 12.0 mOhm |
| Features | Polymer |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.287" L x 0.169" W x 0.165" H (7.30mm x 4.30mm x 4.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | 7343-43 (EIA) |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 2.5V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEF UE0E331R EEFUE0E331R PCE2116CT ND PCE2116CTND PCE2116CT |
EEF-UE0E331R Specification Sheet
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331R (PCE2116CT-ND) - Capacitors
Related parts 330µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 2.5V EEF-UE0E331RCAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331R
Order 'cap 330uf 2.5v spec polymer smd - EEF-UE0E331R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2116CT-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331R
Order 'cap 330uf 2.5v spec polymer smd - EEF-UE0E331R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2116DKR-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331R
Order 'cap 330uf 2.5v spec polymer smd - EEF-UE0E331R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2116TR-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-SE0E331R
Order 'cap 330uf 2.5v spec polymer smd - EEF-SE0E331R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3547CT-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-SE0E331R
Order 'cap 330uf 2.5v spec polymer smd - EEF-SE0E331R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3547DKR-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-SE0E331R
Order 'cap 330uf 2.5v spec polymer smd - EEF-SE0E331R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3547TR-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331LR
Order 'cap 330uf 2.5v spec polymer smd - EEF-UE0E331LR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4259CT-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331LR
Order 'cap 330uf 2.5v spec polymer smd - EEF-UE0E331LR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4259TR-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UD0E331R
Order 'cap 330uf 2.5v spec polymer smd - EEF-UD0E331R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4283CT-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UD0E331R
Order 'cap 330uf 2.5v spec polymer smd - EEF-UD0E331R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4283TR-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331XE
Order 'cap 330uf 2.5v spec polymer smd - EEF-UE0E331XE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEF-UE0E331XE-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331XR
Order 'cap 330uf 2.5v spec polymer smd - EEF-UE0E331XR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEF-UE0E331XR-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-SE0E331ER
Order 'cap 330uf 2.5v spec polymer smd - EEF-SE0E331ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4468CT-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-SE0E331ER
Order 'cap 330uf 2.5v spec polymer smd - EEF-SE0E331ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4468DKR-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-SE0E331ER
Order 'cap 330uf 2.5v spec polymer smd - EEF-SE0E331ER' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4468TR-ND.
Options for 330µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 2.5V EEF-UE0E331R
Send this link via E-Mail
Help With This Screen
