390µF Aluminum Capacitor Panasonic - ECG 7343-43 (EIA) 2V EEF-UE0D391R
CAP 390UF 2V SPEC POLYMER SMD - EEF-UE0D391R - Capacitors
| Digi-Key Part Number | PCE2115TR-ND |
2000 6000 10000 24000 |
1.45000 1.35300 1.25700 1.17900 |
Extended Price
2900.00 8118.00 12570.00 28296.00 |
| Manufacturer Part Number | EEF-UE0D391R | |||
| Description | CAP 390UF 2V SPEC POLYMER SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEF-UE0D391R |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 390µF |
| ESR (Equivalent Series Resistance) | 12.0 mOhm |
| Features | Polymer |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.287" L x 0.169" W x 0.165" H (7.30mm x 4.30mm x 4.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | 7343-43 (EIA) |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 2V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEF UE0D391R EEFUE0D391R PCE2115TR ND PCE2115TRND PCE2115TR |
EEF-UE0D391R Specification Sheet
CAP 390UF 2V SPEC POLYMER SMD - EEF-UE0D391R (PCE2115TR-ND) - Capacitors
Related parts 390µF Aluminum Capacitor Panasonic - ECG 7343-43 (EIA) 2V EEF-UE0D391R390µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 2V EEF-UE0D391R
Order 'cap 390uf 2v spec polymer smd - EEF-UE0D391R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2115CT-ND.
390µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 2V EEF-UE0D391R
Order 'cap 390uf 2v spec polymer smd - EEF-UE0D391R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2115DKR-ND.
390µF Aluminum Capacitor Panasonic - ECG 7343-43 (EIA) 2V EEF-UE0D391R
Order 'cap 390uf 2v spec polymer smd - EEF-UE0D391R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2115TR-ND.
390µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 2V EEF-SE0D391R
Order 'cap 390uf 2v spec polymer smd - EEF-SE0D391R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3545CT-ND.
390µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 2V EEF-SE0D391R
Order 'cap 390uf 2v spec polymer smd - EEF-SE0D391R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3545DKR-ND.
390µF Aluminum Capacitor Panasonic - ECG 7343-43 (EIA) 2V EEF-SE0D391R
Order 'cap 390uf 2v spec polymer smd - EEF-SE0D391R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3545TR-ND.
390µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 2V EEF-UE0D391LR
Order 'cap 390uf 2v spec polymer smd - EEF-UE0D391LR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4257CT-ND.
390µF Aluminum Capacitor Panasonic - ECG 7343-43 (EIA) 2V EEF-UE0D391LR
Order 'cap 390uf 2v spec polymer smd - EEF-UE0D391LR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4257TR-ND.
390µF Aluminum Capacitor Panasonic - ECG (VA) 7343-31 (EIA) 2V EEF-UD0D391R
Order 'cap 390uf 2v spec polymer smd - EEF-UD0D391R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4282CT-ND.
390µF Aluminum Capacitor Panasonic - ECG 7343-31 (EIA) 2V EEF-UD0D391R
Order 'cap 390uf 2v spec polymer smd - EEF-UD0D391R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4282TR-ND.
390µF Aluminum Capacitor Panasonic - ECG 7343-43 (EIA) 2V EEF-UE0D391XE
Order 'cap 390uf 2v spec polymer smd - EEF-UE0D391XE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEF-UE0D391XE-ND.
390µF Aluminum Capacitor Panasonic - ECG 7343-43 (EIA) 2V EEF-UE0D391XR
Order 'cap 390uf 2v spec polymer smd - EEF-UE0D391XR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEF-UE0D391XR-ND.
390µF Aluminum Capacitor Panasonic - ECG (VA) 7343-31 (EIA) 2V EEF-UD0D391LR
Order 'cap 390uf 2v spec polymer smd - EEF-UD0D391LR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4450CT-ND.
390µF Aluminum Capacitor Panasonic - ECG (VA) 7343-31 (EIA) 2V EEF-UD0D391LR
Order 'cap 390uf 2v spec polymer smd - EEF-UD0D391LR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4450DKR-ND.
390µF Aluminum Capacitor Panasonic - ECG 7343-31 (EIA) 2V EEF-UD0D391LR
Order 'cap 390uf 2v spec polymer smd - EEF-UD0D391LR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4450TR-ND.
Options for 390µF Aluminum Capacitor Panasonic - ECG 7343-43 (EIA) 2V EEF-UE0D391R
Send this link via E-Mail
Help With This Screen
