Keywords:





NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V 74AHC1G08GW,125

IC 2-IN AND GATE SC88A-5 - 74AHC1G08GW,125 - Integrated Circuits (ICs)

Digi-Key Part Number 568-2501-2-ND
Price Break
3000
6000
12000
24000
51000
99000
Unit Price
.05340
.04806
.04272
.04005
.03551
.03338
Extended Price
160.20
288.36
512.64
961.20
1811.01
3304.62
Manufacturer Part Number74AHC1G08GW,125
DescriptionIC 2-IN AND GATE SC88A-5
Quantity Available
All prices are in USD

Non-Stock

Purchase NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V 74AHC1G08GW,125
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V 74AHC1G08GW,125
Technical/Catalog Information74AHC1G08GW,125
VendorNXP Semiconductors
CategoryIntegrated Circuits (ICs)
Number of Circuits1
Package / CaseSC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP
Logic TypeAND Gate
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
Number of Inputs2
Current - Output High, Low8mA, 8mA
Operating Temperature-40°C ~ 125°C
Voltage - Supply2 V ~ 5.5 V
Drawing Number568; SOT353-1; GV, GW; 5
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 74AHC1G08GW,125
74AHC1G08GW,125
568 2501 2 ND
56825012ND
568-2501-2

74AHC1G08GW,125 Specification Sheet

Image of IC 2-IN AND GATE SC88A-5 - 74AHC1G08GW,125

IC 2-IN AND GATE SC88A-5 - 74AHC1G08GW,125 (568-2501-2-ND) - Integrated Circuits (ICs)

Related parts NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V 74AHC1G08GW,125
NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 8mA, 8mA 2 V ~ 5.5 V 74AHC1G08GW,125
 Order 'ic 2-in and gate sc88a-5 - 74AHC1G08GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2501-1-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V 74AHC1G08GW,125
 Order 'ic 2-in and gate sc88a-5 - 74AHC1G08GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2501-2-ND.
NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Digi-Reel® 8mA, 8mA 2 V ~ 5.5 V 74AHC1G08GW,125
 Order 'ic 2-in and gate sc88a-5 - 74AHC1G08GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2501-6-ND.
NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 8mA, 8mA 2 V ~ 5.5 V 74AHC1G00GW,125
 Order 'ic 2-in nand gate sc88a-5 - 74AHC1G00GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2499-1-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V 74AHC1G00GW,125
 Order 'ic 2-in nand gate sc88a-5 - 74AHC1G00GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2499-2-ND.
NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Cut Tape (CT) 8mA, 8mA 2 V ~ 5.5 V 74AHC1G32GW,125
 Order 'ic 2-in or gate sc88a-5 - 74AHC1G32GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2503-1-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V 74AHC1G32GW,125
 Order 'ic 2-in or gate sc88a-5 - 74AHC1G32GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2503-2-ND.
NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 2.6mA, 2.6mA 2 V ~ 6 V 74HC1G00GW,125
 Order 'ic 2-in nand gate sc88a-5 - 74HC1G00GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2636-1-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V 74HC1G00GW,125
 Order 'ic 2-in nand gate sc88a-5 - 74HC1G00GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2636-2-ND.
NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Cut Tape (CT) 2.6mA, 2.6mA 2 V ~ 6 V 74HC1G02GW,125
 Order 'ic 2-in nor gate sc88a-5 - 74HC1G02GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2637-1-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V 74HC1G02GW,125
 Order 'ic 2-in nor gate sc88a-5 - 74HC1G02GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2637-2-ND.
NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 2.6mA, 2.6mA 2 V ~ 6 V 74HC1G08GW,125
 Order 'ic 2-in and gate sc88a-5 - 74HC1G08GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2639-1-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V 74HC1G08GW,125
 Order 'ic 2-in and gate sc88a-5 - 74HC1G08GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2639-2-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V 74AHC1G00GW,165
 Order 'ic 2-in nand gate sc88a-5 - 74AHC1G00GW,165' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC1G00GW,165-ND.
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V 74AHC1G02GW,165
 Order 'ic 2-in nor gate sc88a-5 - 74AHC1G02GW,165' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC1G02GW,165-ND.

Options for NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V 74AHC1G08GW,125
Send this link via E-Mail
Help With This Screen

IC 2-IN AND GATE SC88A-5 - 74AHC1G08GW,125
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 2-IN AND GATE SC88A-5 - 74AHC1G08GW,125 Next: IC 2-IN AND GATE SC88A-5 - 74AHC1G08GW,125
IC 2-IN AND GATE SC88A-5 - 74AHC1G08GW,125