IC SNGL 2-IN POS-OR GATE SOT-753 - 74LVC1G32GV - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-2297-1-ND |
1 25 100 250 500 1000 |
.29000 .21600 .15600 .10200 .07440 .06480 |
Extended Price
0.29 5.40 15.60 25.50 37.20 64.80 |
| Manufacturer Part Number | 74LVC1G32GV | |||
| Description | IC SNGL 2-IN POS-OR GATE SOT-753 | |||
| Quantity Available | 2150 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LVC1G32GV |
| Vendor | NXP Semiconductors (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 - Single |
| Series | 74LVC |
| Package / Case | SOT-753 |
| Logic Type | OR Gate |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | 32mA, 32mA |
| Supply Voltage | 1.65 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LVC1G32GV 74LVC1G32GV 568 2297 1 ND 56822971ND 568-2297-1 |
74LVC1G32GV Specification Sheet
IC SNGL 2-IN POS-OR GATE SOT-753 - 74LVC1G32GV (568-2297-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC SNGL 2-IN POS-OR GATE SOT-753 - 74LVC1G32GV
Order 'ic sngl 2-in pos-or gate sot-753 - 74LVC1G32GV' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2297-1-ND.
IC SNGL 2-IN POS-OR GATE SOT-753 - 74LVC1G32GV
Order 'ic sngl 2-in pos-or gate sot-753 - 74LVC1G32GV' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2297-2-ND.
IC SNGL 2-IN POS-OR GATE SOT-753 - 74LVC1G32GV
Order 'ic sngl 2-in pos-or gate sot-753 - 74LVC1G32GV' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2297-6-ND.
IC SNGL 2-IN POS-OR GATE SOT-353 - 74LVC1G32GW-G
Order 'ic sngl 2-in pos-or gate sot-353 - 74LVC1G32GW-G' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2298-1-ND.
IC SNGL 2-IN POS-OR GATE SOT-353 - 74LVC1G32GW-G
Order 'ic sngl 2-in pos-or gate sot-353 - 74LVC1G32GW-G' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2298-2-ND.
IC SNGL 2-IN POS-OR GATE SOT-353 - 74LVC1G32GW-G
Order 'ic sngl 2-in pos-or gate sot-353 - 74LVC1G32GW-G' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2298-6-ND.
IC SNGL 2-IN POS-OR GATE 6-XSON - 74LVC1G32GF-H
Order 'ic sngl 2-in pos-or gate 6-xson - 74LVC1G32GF-H' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC1G32GF-H-ND.
IC SNGL 2-IN POS-OR GATE SOT-5 - SN74AUP1G32DRLR
Order 'ic sngl 2-in pos-or gate sot-5 - SN74AUP1G32DRLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18315-1-ND.
IC SNGL 2-IN POS-OR GATE SOT-5 - SN74AUP1G32DRLR
Order 'ic sngl 2-in pos-or gate sot-5 - SN74AUP1G32DRLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18315-2-ND.
IC SNGL 2-IN POS-OR GATE SOT-5 - SN74AUC1G32DRLR
Order 'ic sngl 2-in pos-or gate sot-5 - SN74AUC1G32DRLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18647-1-ND.
IC SNGL 2-IN POS-OR GATE SOT-5 - SN74AUC1G32DRLR
Order 'ic sngl 2-in pos-or gate sot-5 - SN74AUC1G32DRLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18647-2-ND.
IC SNGL 2-IN POS-NOR GATE SOT-5 - SN74AUP1G02DRLR
Order 'ic sngl 2-in pos-nor gate sot-5 - SN74AUP1G02DRLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18649-1-ND.
IC SNGL 2-IN POS-NOR GATE SOT-5 - SN74AUP1G02DRLR
Order 'ic sngl 2-in pos-nor gate sot-5 - SN74AUP1G02DRLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18649-2-ND.
IC SNGL 2-IN POS-OR GATE SOT-553 - SN74AHC1G32DRLR
Order 'ic sngl 2-in pos-or gate sot-553 - SN74AHC1G32DRLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19378-1-ND.
IC SNGL 2-IN POS-OR GATE SOT-553 - SN74AHC1G32DRLR
Order 'ic sngl 2-in pos-or gate sot-553 - SN74AHC1G32DRLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19378-2-ND.
Send this link via E-Mail
Help With This Screen