Keywords:





CONTACT BATT A/AA/9V 12MM SMT - 5231TR - Batteries

Battery Accessory Battery Keystone Electronics Battery Contact - SMT, Tension Spring 5231TR

Digi-Key Part Number 5231KTR-ND
Price Break
250
500
1000
Unit Price
.53100
.38350
.30870
Extended Price
132.75
191.75
308.70
Manufacturer Part Number5231TR
DescriptionCONTACT BATT A/AA/9V 12MM SMT
Quantity Available 19500
All prices are in USD

Purchase Battery Accessory Battery Keystone Electronics Battery Contact - SMT, Tension Spring 5231TR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Battery Accessory Battery Keystone Electronics Battery Contact - SMT, Tension Spring 5231TR
Technical/Catalog Information5231TR
VendorKeystone Electronics
CategoryBatteries
Accessory TypeBattery Contact - SMT, Tension Spring
For Use With/Related ProductsA, AA & 9V Cell Batteries
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width32mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5231TR
5231TR
5231KTR ND
5231KTRND
5231KTR

5231TR Specification Sheet

Image of CONTACT BATT A/AA/9V 12MM SMT - 5231TR

CONTACT BATT A/AA/9V 12MM SMT - 5231TR (5231KTR-ND) - Batteries

Related parts Battery Accessory Battery Keystone Electronics Battery Contact - SMT, Tension Spring 5231TR
CONTACT BATT A/AA/9V 12MM SMT - 5231TR
 Order 'contact batt a/aa/9v 12mm smt - 5231TR' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 5231KTR-ND.
CONTACT BATT A/AA/9V 12MM SMT - 5231TR
 Order 'contact batt a/aa/9v 12mm smt - 5231TR' online from Digi-Key. Manufactured by Keystone Electronics (VA). Digi-Key part number 5231KCT-ND.
CONTACT BATT A/AA/9V 12MM SMT - 5231TR
 Order 'contact batt a/aa/9v 12mm smt - 5231TR' online from Digi-Key. Manufactured by Keystone Electronics (VA). Digi-Key part number 5231KDKR-ND.
CONTACT BATT A/AA/9V 12MM SMT - 5231
 Order 'contact batt a/aa/9v 12mm smt - 5231' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 5231K-ND.
CONTACT BATT M/F A/AA LEFT SS - 290
 Order 'contact batt m/f a/aa left ss - 290' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 290K-ND.
CONTACT BATT M/F A/AA RIGHT SS - 291
 Order 'contact batt m/f a/aa right ss - 291' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 291K-ND.
CONTACT BATT POSITIVE AA/AAA/N - 637
 Order 'contact batt positive aa/aaa/n - 637' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 637K-ND.
CONTACT BATT AAA/AAAA 12MM SMT - 5230TR
 Order 'contact batt aaa/aaaa 12mm smt - 5230TR' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 5230TRK-ND.
CONTACT BATTERY SPRING A/AA/9V - 5209
 Order 'contact battery spring a/aa/9v - 5209' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 5209K-ND.
CONTACT BATT W/TAB NEG SPRG A/AA - 5201
 Order 'contact batt w/tab neg sprg a/aa - 5201' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 5201K-ND.
CONTACT BATT W/TAB DUAL SPR A/AA - 5211
 Order 'contact batt w/tab dual spr a/aa - 5211' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 5211K-ND.
CONTACT BATT W/TABS POSITVE A/AA - 5223
 Order 'contact batt w/tabs positve a/aa - 5223' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 5223K-ND.
CONTACT BATT FOR AAA & AAAA SMD - 5230
 Order 'contact batt for aaa & aaaa smd - 5230' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 5230K-ND.
BATTERY SNAP ON A & AA CONTACTS - 228
 Order 'battery snap on a & aa contacts - 228' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 228K-ND.
CONTACT BATTERY DUAL SPRING A/AA - 5212
 Order 'contact battery dual spring a/aa - 5212' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 5212K-ND.

Options for Battery Accessory Battery Keystone Electronics Battery Contact - SMT, Tension Spring 5231TR
Send this link via E-Mail
Help With This Screen

CONTACT BATT A/AA/9V 12MM SMT - 5231TR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONTACT BATT A/AA/9V 12MM SMT - 5231 Next: CONTACT BATT A/AA/9V 12MM SMT - 5231TR
CONTACT BATT A/AA/9V 12MM SMT - 5231TR