IC INVERTER HEX TTL/LSTTL 14SOIC - 74HC04D-T - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-1384-1-ND |
1 25 100 250 500 1000 |
.35000 .27520 .19360 .13200 .10560 .08360 |
Extended Price
0.35 6.88 19.36 33.00 52.80 83.60 |
| Manufacturer Part Number | 74HC04D-T | |||
| Description | IC INVERTER HEX TTL/LSTTL 14SOIC | |||
| Quantity Available | 614 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74HC04D-T |
| Vendor | NXP Semiconductors (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 6 |
| Series | 74HC |
| Package / Case | 14-SOIC (3.9mm Width) |
| Logic Type | Inverter |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Output Current High, Low | 5.2mA, 5.2mA |
| Supply Voltage | 2 V ~ 6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74HC04D T 74HC04DT 568 1384 1 ND 56813841ND 568-1384-1 |
74HC04D-T Specification Sheet
IC INVERTER HEX TTL/LSTTL 14SOIC - 74HC04D-T (568-1384-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC INVERTER HEX TTL/LSTTL 14SOIC - 74HC04D-T
Order 'ic inverter hex ttl/lsttl 14soic - 74HC04D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1384-1-ND.
IC INVERTER HEX TTL/LSTTL 14SOIC - 74HC04D-T
Order 'ic inverter hex ttl/lsttl 14soic - 74HC04D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1384-6-ND.
IC INVERTER HEX TTL/LSTTL 14SOIC - 74HC04D-T
Order 'ic inverter hex ttl/lsttl 14soic - 74HC04D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1384-2-ND.
IC INVERTER HEX TTL/LSTTL 14SOIC - 74HCT04D-T
Order 'ic inverter hex ttl/lsttl 14soic - 74HCT04D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1502-1-ND.
IC INVERTER HEX TTL/LSTTL 14SOIC - 74HC04D
Order 'ic inverter hex ttl/lsttl 14soic - 74HC04D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3948-5-ND.
IC INVERTER HEX TTL/LSTTL 14SOIC - 74HCT04D-T
Order 'ic inverter hex ttl/lsttl 14soic - 74HCT04D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1502-6-ND.
IC INVERTER HEX TTL/LSTTL 14SOIC - 74HCT04D-T
Order 'ic inverter hex ttl/lsttl 14soic - 74HCT04D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1502-2-ND.
IC INVERTER HEX TTL/LSTTL 14SOIC - 74HCT04D
Order 'ic inverter hex ttl/lsttl 14soic - 74HCT04D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3970-5-ND.
IC INVERTER HEX TTL/LSTTL 14DIP - 74HC04N
Order 'ic inverter hex ttl/lsttl 14dip - 74HC04N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1385-5-ND.
IC INVERTER HEX TTL/LSTTL 14DIP - 74HCT04N
Order 'ic inverter hex ttl/lsttl 14dip - 74HCT04N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1503-5-ND.
IC INVERTER HEX TTL INPUT 14SOIC - MC74ACT04DR2
Order 'ic inverter hex ttl input 14soic - MC74ACT04DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74ACT04DR2OSCT-ND.
IC INVERTER HEX TTL INPUT 14SOIC - MC74ACT04DR2
Order 'ic inverter hex ttl input 14soic - MC74ACT04DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74ACT04DR2OSDKR-ND.
IC INVERTER HEX TTL-NMOS 14SOIC - MM74HCT04MX
Order 'ic inverter hex ttl-nmos 14soic - MM74HCT04MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HCT04MXCT-ND.
IC INVERTER HEX TTL-NMOS 14SOIC - MM74HCT04MX
Order 'ic inverter hex ttl-nmos 14soic - MM74HCT04MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HCT04MXDKR-ND.
IC INVERTER HEX 5V TTL 14SOIC - 74LVC04AD-T
Order 'ic inverter hex 5v ttl 14soic - 74LVC04AD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2283-1-ND.
Send this link via E-Mail
Help With This Screen