IC INVERTER HEX OPEN DRN 14TSSOP - 74VHC05TTR - Integrated Circuits (ICs)
STMicroelectronics (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 8mA, 8mA 2 V ~ 5.5 V 74VHC05TTR
| Digi-Key Part Number | 497-4148-1-ND |
1 10 100 250 500 1000 |
.73000 .54600 .42900 .37700 .35100 .27300 |
Extended Price
0.73 5.46 42.90 94.25 175.50 273.00 |
| Manufacturer Part Number | 74VHC05TTR | |||
| Description | IC INVERTER HEX OPEN DRN 14TSSOP | |||
| Quantity Available | 6101 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74VHC05TTR |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 6 - Hex |
| Package / Case | 14-TSSOP |
| Logic Type | Inverter |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Current - Output High, Low | 8mA, 8mA |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Supply | 2 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74VHC05TTR 74VHC05TTR 497 4148 1 ND 49741481ND 497-4148-1 |
74VHC05TTR Specification Sheet
IC INVERTER HEX OPEN DRN 14TSSOP - 74VHC05TTR (497-4148-1-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 8mA, 8mA 2 V ~ 5.5 V 74VHC05TTRIC INVERTER HEX OPEN DRN 14TSSOP - 74VHC05TTR
Order 'ic inverter hex open drn 14tssop - 74VHC05TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4148-1-ND.
IC INVERTER HEX OPEN DRN 14TSSOP - 74VHC05TTR
Order 'ic inverter hex open drn 14tssop - 74VHC05TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4148-6-ND.
IC INVERTER HEX OPEN DRN 14TSSOP - 74VHC05TTR
Order 'ic inverter hex open drn 14tssop - 74VHC05TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4148-2-ND.
IC INVERTER SGL OPEN DRN SOT23-5 - 74LX1G05STR
Order 'ic inverter sgl open drn sot23-5 - 74LX1G05STR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1250-1-ND.
IC INVERTER HEX OPEN DRN 14SOIC - MC74ACT05DR2
Order 'ic inverter hex open drn 14soic - MC74ACT05DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74ACT05DR2OSCT-ND.
IC INVERTER HEX OPEN DRN 14SOIC - MC74ACT05DR2
Order 'ic inverter hex open drn 14soic - MC74ACT05DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74ACT05DR2OSDKR-ND.
IC INVERTER HEX OPEN DRN 14SOIC - 74AC05SC
Order 'ic inverter hex open drn 14soic - 74AC05SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC05SC-ND.
IC INVERTER HEX OPEN DRN 14SOIC - 74AC05SCX
Order 'ic inverter hex open drn 14soic - 74AC05SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC05SCX-ND.
IC INVERTER HEX OPEN DRN 14SOIC - MC74ACT05DR2G
Order 'ic inverter hex open drn 14soic - MC74ACT05DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74ACT05DR2GOS-ND.
IC INVERTER HEX OPEN DRN 14SOIC - MC74ACT05DR2
Order 'ic inverter hex open drn 14soic - MC74ACT05DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74ACT05DR2OSTR-ND.
IC INVERTER HEX OPEN DRN 14-SOIC - MC74AC05DG
Order 'ic inverter hex open drn 14-soic - MC74AC05DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74AC05DG-ND.
IC INVERTER HEX OPEN DRN 14-SOIC - MC74AC05D
Order 'ic inverter hex open drn 14-soic - MC74AC05D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74AC05D-ND.
IC INVERTER HEX OPEN DRN 14-SOIC - MC74AC05DR2G
Order 'ic inverter hex open drn 14-soic - MC74AC05DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74AC05DR2G-ND.
IC INVERTER HEX OPEN DRN 14-SOIC - MC74AC05DR2
Order 'ic inverter hex open drn 14-soic - MC74AC05DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74AC05DR2-ND.
IC INVERTER HEX OPEN DRN 14-DIP - MC74AC05NG
Order 'ic inverter hex open drn 14-dip - MC74AC05NG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74AC05NG-ND.
Options for STMicroelectronics (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 8mA, 8mA 2 V ~ 5.5 V 74VHC05TTR
Send this link via E-Mail
Help With This Screen
