IC GATE AND DUAL 2INPUT SOT23-8 - 74V2T08STR - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-1314-1-ND |
1 10 100 250 500 1000 |
.59000 .43100 .34650 .30452 .28350 .22050 |
Extended Price
0.59 4.31 34.65 76.13 141.75 220.50 |
| Manufacturer Part Number | 74V2T08STR | |||
| Description | IC GATE AND DUAL 2INPUT SOT23-8 | |||
| Quantity Available | 2316 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74V2T08STR |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 - Dual |
| Series | 74V |
| Package / Case | SOT-23-8L |
| Logic Type | AND Gate |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | 8mA, 8mA |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74V2T08STR 74V2T08STR 497 1314 1 ND 49713141ND 497-1314-1 |
74V2T08STR Specification Sheet
IC GATE AND DUAL 2INPUT SOT23-8 - 74V2T08STR (497-1314-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC GATE AND DUAL 2INPUT SOT23-8 - 74V2T08STR
Order 'ic gate and dual 2input sot23-8 - 74V2T08STR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1314-1-ND.
IC GATE AND DUAL 2INPUT SOT23-8 - 74V2T08STR
Order 'ic gate and dual 2input sot23-8 - 74V2T08STR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1314-6-ND.
IC GATE AND DUAL 2INPUT SOT23-8 - 74V2T08STR
Order 'ic gate and dual 2input sot23-8 - 74V2T08STR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1314-2-ND.
IC GATE OR DUAL 2INPUT SOT23-8 - 74V2G32STR
Order 'ic gate or dual 2input sot23-8 - 74V2G32STR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4523-1-ND.
IC GATE NAND DUAL 2INP SOT23-8 - 74V2G00STR
Order 'ic gate nand dual 2inp sot23-8 - 74V2G00STR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1298-1-ND.
IC GATE NOR DUAL 2INP SOT23-8 - 74V2G02STR
Order 'ic gate nor dual 2inp sot23-8 - 74V2G02STR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1299-1-ND.
IC GATE AND DUAL 2INP SOT23-8 - 74V2G08STR
Order 'ic gate and dual 2inp sot23-8 - 74V2G08STR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1303-1-ND.
IC GATE OR DUAL 2INPUT SOT23-8 - 74V2G32STR
Order 'ic gate or dual 2input sot23-8 - 74V2G32STR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4523-2-ND.
IC GATE AND DUAL 2INP SOT23-8 - 74V2G08STR
Order 'ic gate and dual 2inp sot23-8 - 74V2G08STR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1303-6-ND.
IC GATE NAND DUAL 2INP SOT23-8 - 74V2G00STR
Order 'ic gate nand dual 2inp sot23-8 - 74V2G00STR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1298-2-ND.
IC GATE NOR DUAL 2INP SOT23-8 - 74V2G02STR
Order 'ic gate nor dual 2inp sot23-8 - 74V2G02STR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1299-2-ND.
IC GATE AND DUAL 2INP SOT23-8 - 74V2G08STR
Order 'ic gate and dual 2inp sot23-8 - 74V2G08STR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1303-2-ND.
IC GATE NAND DUAL 2INPUT 8-SOP - TC7W00F(TE12L,F)
Order 'ic gate nand dual 2input 8-sop - TC7W00F(TE12L,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7W00FFCT-ND.
IC GATE NAND DUAL 2INPUT 8-SOP - TC7W00F(TE12L,F)
Order 'ic gate nand dual 2input 8-sop - TC7W00F(TE12L,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7W00FFDKR-ND.
IC GATE NAND DUAL 2INPUT 8-SSOP - TC7W00FK(TE85L)
Order 'ic gate nand dual 2input 8-ssop - TC7W00FK(TE85L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7W00FKCT-ND.
Send this link via E-Mail
Help With This Screen