ELECT CAP 4.7UF 12.5V SP BLK SMD - ECG-C1BA4R7
| Digi-Key Part Number | PCE2101BK-ND |
1 10 100 1000 |
1.35000 1.26000 1.17000 1.09800 |
Extended Price
1.35 12.60 117.00 1098.00 |
| Manufacturer Part Number | ECG-C1BA4R7 | |||
| Description | ELECT CAP 4.7UF 12.5V SP BLK SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECG-C1BA4R7 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 4.7µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.311" L x 0.209" W x 0.130" H (7.90mm x 5.30mm x 3.30mm) |
| Packaging | Bulk |
| Series | CB |
| Tolerance | ±20% |
| Voltage Rating | 12.5V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECG C1BA4R7 ECGC1BA4R7 PCE2101BK ND PCE2101BKND PCE2101BK |
ELECT CAP 4.7UF 12.5V SP BLK SMD - ECG-C1BA4R7 (PCE2101BK-ND)
Related parts :ELECT CAP 4.7UF 12.5V SP BLK SMD - ECG-C1BA4R7
Order 'elect cap 4.7uf 12.5v sp blk smd - ECG-C1BA4R7' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2101BK-ND.
ELECT CAP 2.7UF 16V SP BLK SMD - ECG-C1CA2R7
Order 'elect cap 2.7uf 16v sp blk smd - ECG-C1CA2R7' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2102BK-ND.
ELECT CAP 4.7UF 12.5V SP T/R SMD - ECG-C1BA4R7R
Order 'elect cap 4.7uf 12.5v sp t/r smd - ECG-C1BA4R7R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2101TR-ND.
ELECT CAP 2.7UF 16V SP T/R SMD - ECG-C1CA2R7R
Order 'elect cap 2.7uf 16v sp t/r smd - ECG-C1CA2R7R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2102TR-ND.
22UF/6.3V SMD ALUM ELECT CAP - ECE-V0JA220R
Order '22uf/6.3v smd alum elect cap - ECE-V0JA220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2000CT-ND.
22UF/6.3V SMD ALUM ELECT CAP - ECE-V0JA220R
Order '22uf/6.3v smd alum elect cap - ECE-V0JA220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2000TR-ND.
33UF/6.3V SMD ALUM ELECT CAP - ECE-V0JA330P
Order '33uf/6.3v smd alum elect cap - ECE-V0JA330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2001CT-ND.
33UF/6.3V SMD ALUM ELECT CAP - ECE-V0JA330P
Order '33uf/6.3v smd alum elect cap - ECE-V0JA330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2001TR-ND.
47UF/6.3V SMD ALUM ELECT CAP - ECE-V0JA470P
Order '47uf/6.3v smd alum elect cap - ECE-V0JA470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2002CT-ND.
47UF/6.3V SMD ALUM ELECT CAP - ECE-V0JA470P
Order '47uf/6.3v smd alum elect cap - ECE-V0JA470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2002TR-ND.
100UF/6.3V SMD ALUM ELECT CAP - ECE-V0JA101P
Order '100uf/6.3v smd alum elect cap - ECE-V0JA101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2003CT-ND.
100UF/6.3V SMD ALUM ELECT CAP - ECE-V0JA101P
Order '100uf/6.3v smd alum elect cap - ECE-V0JA101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2003TR-ND.
22UF/10V SMD ALUM ELECT CAP - ECE-V1AA220P
Order '22uf/10v smd alum elect cap - ECE-V1AA220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2004CT-ND.
22UF/10V SMD ALUM ELECT CAP - ECE-V1AA220P
Order '22uf/10v smd alum elect cap - ECE-V1AA220P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2004TR-ND.
33UF/10V SMD ALUM ELECT CAP - ECE-V1AA330P
Order '33uf/10v smd alum elect cap - ECE-V1AA330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2005CT-ND.
Send this link via E-Mail
Help With This Screen