33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V ECE-V1HA330P
CAP ELECT 33UF 50V VS SMD - ECE-V1HA330P - Capacitors
| Digi-Key Part Number | PCE2054TR-ND |
500 1000 5000 10000 |
.15900 .14800 .13800 .12900 |
Extended Price
79.50 148.00 690.00 1290.00 |
| Manufacturer Part Number | ECE-V1HA330P | |||
| Description | CAP ELECT 33UF 50V VS SMD | |||
| Quantity Available | 3500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V ECE-V1HA330P
| Technical/Catalog Information | ECE-V1HA330P |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 33µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.315" Dia x 0.402" H (8.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE V1HA330P ECEV1HA330P PCE2054TR ND PCE2054TRND PCE2054TR |
ECE-V1HA330P Specification Sheet
CAP ELECT 33UF 50V VS SMD - ECE-V1HA330P (PCE2054TR-ND) - Capacitors
Related parts 33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V ECE-V1HA330P33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V ECE-V1HA330P
Order 'cap elect 33uf 50v vs smd - ECE-V1HA330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2054TR-ND.
22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V ECE-V1HA220P
Order 'cap elect 22uf 50v vs smd - ECE-V1HA220P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2053TR-ND.
47µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V ECE-V1HA470P
Order 'cap elect 47uf 50v vs smd - ECE-V1HA470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2055TR-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V EEE-1HA330P
Order 'cap elect 33uf 50v vs smd - EEE-1HA330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3923CT-ND.
33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V EEE-1HA330P
Order 'cap elect 33uf 50v vs smd - EEE-1HA330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3923TR-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V EEE-1HA330UP
Order 'cap elect 33uf 50v vs smd - EEE-1HA330UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3924CT-ND.
33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V EEE-1HA330UP
Order 'cap elect 33uf 50v vs smd - EEE-1HA330UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3924TR-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V EEE-1HA330XP
Order 'cap elect 33uf 50v vs smd - EEE-1HA330XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3925CT-ND.
33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V EEE-1HA330XP
Order 'cap elect 33uf 50v vs smd - EEE-1HA330XP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3925TR-ND.
3.3µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V EEE-1HA3R3SR
Order 'cap elect 3.3uf 50v vs smd - EEE-1HA3R3SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3926CT-ND.
3.3µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V EEE-1HA3R3SR
Order 'cap elect 3.3uf 50v vs smd - EEE-1HA3R3SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3926TR-ND.
0.33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V EEE-1HAR33SR
Order 'cap elect .33uf 50v vs smd - EEE-1HAR33SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3933CT-ND.
0.33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V EEE-1HAR33SR
Order 'cap elect .33uf 50v vs smd - EEE-1HAR33SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3933TR-ND.
0.33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V EEE-1HSR33SR
Order 'cap elect .33uf 50v vs smd - EEE-1HSR33SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3939CT-ND.
0.33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V EEE-1HSR33SR
Order 'cap elect .33uf 50v vs smd - EEE-1HSR33SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3939TR-ND.
Options for 33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V ECE-V1HA330P
Send this link via E-Mail
Help With This Screen
