Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC GATE EXCLUSIVE OR QUAD 14SOIC - HCF4030M013TR - Integrated Circuits (ICs)

Digi-Key Part Number 497-1123-1-ND
Price Break
1
10
100
250
500
1000
Unit Price
.56000
.44000
.30400
.24800
.23200
.18400
Extended Price
0.56
4.40
30.40
62.00
116.00
184.00
Manufacturer Part NumberHCF4030M013TR
DescriptionIC GATE EXCLUSIVE OR QUAD 14SOIC
Quantity Available 405
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHCF4030M013TR
VendorSTMicroelectronics (VA)
CategoryIntegrated Circuits (ICs)
Number of Circuits4 - Quad
Series4000
Package / Case14-SOIC
Logic TypeXOR (Exclusive OR)
PackagingCut Tape (CT)
Mounting TypeSurface Mount
Number of Inputs2
Output Current High, Low6.8mA, 6.8mA
Supply Voltage3 V ~ 20 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HCF4030M013TR
HCF4030M013TR
497 1123 1 ND
49711231ND
497-1123-1

HCF4030M013TR Specification Sheet

Image of IC GATE EXCLUSIVE OR QUAD 14SOIC - HCF4030M013TR

IC GATE EXCLUSIVE OR QUAD 14SOIC - HCF4030M013TR (497-1123-1-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC GATE EXCLUSIVE OR QUAD 14SOIC - HCF4030M013TR
 Order 'ic gate exclusive or quad 14soic - HCF4030M013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1123-1-ND.
IC GATE EXCLUSIVE OR QUAD 14SOIC - HCF4030M013TR
 Order 'ic gate exclusive or quad 14soic - HCF4030M013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1123-6-ND.
IC GATE EXCLUSIVE OR QUAD 14SOIC - HCF4030M013TR
 Order 'ic gate exclusive or quad 14soic - HCF4030M013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1123-2-ND.
IC GATE EXCLUSIVE OR QUAD 14SOIC - HCF4070M013TR
 Order 'ic gate exclusive or quad 14soic - HCF4070M013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1137-1-ND.
IC GATE EXCLUSIVE OR QUAD 14SOIC - HCF4070M013TR
 Order 'ic gate exclusive or quad 14soic - HCF4070M013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1137-6-ND.
IC GATE EXCLUSIVE OR QUAD 14SOIC - HCF4070M013TR
 Order 'ic gate exclusive or quad 14soic - HCF4070M013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1137-2-ND.
IC GATE EXCLUSIVE OR QUAD 14SOIC - M74HC86M1R
 Order 'ic gate exclusive or quad 14soic - M74HC86M1R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1890-5-ND.
IC GATE EXCLUSIVE OR QUAD 14SOIC - 74HC86D-T
 Order 'ic gate exclusive or quad 14soic - 74HC86D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1496-1-ND.
IC GATE EXCLUSIVE OR QUAD 14SOIC - 74HC86D-T
 Order 'ic gate exclusive or quad 14soic - 74HC86D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1496-6-ND.
IC GATE EXCLUSIVE OR QUAD 14SOIC - 74HC86D-T
 Order 'ic gate exclusive or quad 14soic - 74HC86D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1496-2-ND.
IC GATE EXCLUSIVE OR QUAD 14SOIC - HEF4070BTD
 Order 'ic gate exclusive or quad 14soic - HEF4070BTD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3117-5-ND.
IC GATE EXCLUSIVE OR QUAD 14SOIC - 74HC86D
 Order 'ic gate exclusive or quad 14soic - 74HC86D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC86D-ND.
IC GATE EXCLUSIVE OR QUAD 14-DIP - HCF4030BEY
 Order 'ic gate exclusive or quad 14-dip - HCF4030BEY' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1355-5-ND.
IC GATE EXCLUSIVE OR QUAD 14-DIP - HCF4070BEY
 Order 'ic gate exclusive or quad 14-dip - HCF4070BEY' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1368-5-ND.
IC GATE EXCLUSIVE OR QUAD 14-DIP - M74HC86B1R
 Order 'ic gate exclusive or quad 14-dip - M74HC86B1R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1889-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC GATE EXCLUSIVE OR QUAD 14SOIC - 74HC86D-T Next: IC GATE EXCLUSIVE OR QUAD 14SOIC - HCF4030M013TR